-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Input Voltage Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3017
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:600Ma, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3530EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$5.9000 / $8.2500 | Buy Now |
DISTI #
LTC3530EDD#PBF-ND
|
DigiKey | IC REG BUCK-BST ADJ 600MA 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$4.4996 / $7.9300 | Buy Now |
DISTI #
584-LTC3530EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators Wide In V Sync Buck-Boost DC/DC Conv RoHS: Compliant | 1072 |
|
$4.2800 / $7.9300 | Buy Now |
|
Analog Devices Inc | Wide In V Sync Buck-Boost DC/D Min Qty: 1 Package Multiple: 121 | 165 |
|
$3.3000 / $7.9300 | Buy Now |
DISTI #
LTC3530EDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 1 | 0 |
|
$5.6000 / $6.4800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3530EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3530EDD#PBF
Analog Devices Inc
Wide Input Voltage Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1300 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3530EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3530EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3530EDD#TRPBF | LTC3530 - Wide Input Voltage Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3530EDD#PBF vs LTC3530EDD#TRPBF |
LTC3530EDD#TR | Switching Regulator, Voltage-mode, 1A, 1300kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3530EDD#PBF vs LTC3530EDD#TR |
LTC3530EDD#TRPBF | Wide Input Voltage Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3530EDD#PBF vs LTC3530EDD#TRPBF |
LTC3530EDD#PBF | LTC3530 - Wide Input Voltage Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3530EDD#PBF vs LTC3530EDD#PBF |
LTC3530EDD | Switching Regulator, Voltage-mode, 1A, 1300kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3530EDD#PBF vs LTC3530EDD |