-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3525ESC6-3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525ESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv | |
LTC3525ESC6-5#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6875
|
Newark | Dc/Dc Conv, Sync Boost, 85Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:1V, Input Voltage Max:4.5V, Max Output Current:175Ma, Ic Case/Package:Sc-70 Rohs Compliant: Yes |Analog Devices LTC3525ESC6-5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 194 |
|
$3.0100 / $5.7500 | Buy Now |
DISTI #
LTC3525ESC6-5#TRMPBFCT-ND
|
DigiKey | IC REG BOOST 5V 175MA SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4394 In Stock |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
584-C3525ESC6-5TMPF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Out Di RoHS: Compliant | 789 |
|
$2.6800 / $6.5300 | Buy Now |
DISTI #
V72:2272_06469524
|
Arrow Electronics | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.175A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 Container: Cut Strips | Americas - 91 |
|
$2.7570 / $4.2120 | Buy Now |
DISTI #
E22:3490_00091287
|
Arrow Electronics | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.175A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2332 | Europe - 25 |
|
$2.5520 / $5.3090 | Buy Now |
|
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Package Multiple: 500 | 903 |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
35215821
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.175A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.5700 | Buy Now |
DISTI #
69787498
|
Verical | Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.175A 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2331 | Americas - 91 |
|
$2.7570 | Buy Now |
|
Quest Components | 336 |
|
$6.7725 / $13.5450 | Buy Now | |
|
Quest Components | 33 |
|
$10.0233 / $12.1905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3525ESC6-5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3525ESC6-5#TRMPBF
Analog Devices Inc
400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LTC3525ESC6-5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525ESC6-5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525ESC6-5#TRM | LTC3525 - 400mA Micropower Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3525ESC6-5#TRMPBF vs LTC3525ESC6-5#TRM |
LTC3525ESC6-5#TRM | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525ESC6-5#TRMPBF vs LTC3525ESC6-5#TRM |