There are no models available for this part yet.
Overview of LTC3525DESC6-3.3#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LTC3525DESC6-3.3#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3525DESC6-3.3#TRPBFTR-ND
|
DigiKey | IC REG BOOST 3.3V 140MA SC70-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9418 | Buy Now | |
DISTI #
584-C3525DESC63.3TPF
|
Mouser Electronics | Switching Voltage Regulators 400mA uP Sync Boost DC/DC Conv w/ Pass T RoHS: Compliant | 0 |
|
$3.0200 | Order Now | |
Analog Devices Inc | 400mA uP Sync Boost DC/DC Conv Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.1900 / $3.0300 | Buy Now | ||
DISTI #
LTC3525DESC6-3.3TR
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷4.5VDC, Uout: 3.3VDC, 0.45A Min Qty: 2500 | 0 |
|
$2.5200 | RFQ |
CAD Models for LTC3525DESC6-3.3#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3525DESC6-3.3#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MO-203AB, EIAJ, SC-70, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
05-08-1638
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO HAS PWM CONTROL TECHNIQUE
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
4.5 V
|
Input Voltage-Min
|
0.5 V
|
Input Voltage-Nom
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.45 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Alternate Parts for LTC3525DESC6-3.3#TRPBF
This table gives cross-reference parts and alternative options found for LTC3525DESC6-3.3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3525DESC6-3.3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3525DESC6-3.3#TR | Switching Regulator, 0.45A, PDSO6 | Analog Devices Inc | LTC3525DESC6-3.3#TRPBF vs LTC3525DESC6-3.3#TR |
Related Parts for LTC3525DESC6-3.3#TRPBF
-
MCF52254CAF66Microcontrollers
-
LTC3539EDCB#TRPBFSwitching Regulator or Controllers
-
XC61GN1802HR-GPower Management Circuits
-
IRFR9024PBFPower Field-Effect Transistors
-
FAN7080MXPeripheral Drivers
-
ADA4051-1AKSZ-R7Operational Amplifiers
-
AD7226KNZDigital to Analog Converters
-
ST2378ETTROther Interface ICs
-
414-83-204-41-134191Headers and Edge Type Connectors