-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous 600mA Step-Up and 400mA Step-Down DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3523EUD#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD-2#TRPBF | Analog Devices | Sync 600mA Boost & 400mA Buck | |
LTC3523EUD-2#PBF | Analog Devices | Sync 600mA Boost & 400mA Buck |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3523EUD-2#TRPBF-ND
|
DigiKey | IC REG BUCK BST ADJ DL 16QFN Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4250 | Buy Now |
DISTI #
584-C3523EUD-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators Sync 600mA Boost & 400mA Buck DC/DC Conv RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
|
Analog Devices Inc | Sync 600mA Boost & 400mA Buck Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.5400 / $4.4250 | Buy Now |
DISTI #
LTC3523EUD-2TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 0.615÷5.5VDC Min Qty: 2500 | 0 |
|
$3.3900 | RFQ |
DISTI #
LTC3523EUD-2TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3523EUD-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3523EUD-2#TRPBF
Analog Devices Inc
Synchronous 600mA Step-Up and 400mA Step-Down DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2650 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3523EUD-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3523EUD-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3523EUD-2#PBF | LTC3523 - Synchronous 600mA Step-Up and 400mA Step-Down DC/DC Converters; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3523EUD-2#TRPBF vs LTC3523EUD-2#PBF |