There are no models available for this part yet.
Overview of LTC3499BEDD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3499BEDD#TRPBF | Analog Devices | 750mA Sync Boost DC/DC Convs w | |
LTC3499BEDD#PBF | Analog Devices | 750mA Sync Boost DC/DC Convs w | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3499BEDD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3499BEDD#TRPBF-ND
|
DigiKey | IC REG BOOST ADJ 750MA 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 | Buy Now | |
DISTI #
584-LTC3499BEDDTRPBF
|
Mouser Electronics | Switching Voltage Regulators 750mA Sync Boost DC/DC Convs w/ Reverse- RoHS: Compliant | 0 |
|
$3.4100 | Order Now | |
Analog Devices Inc | 750mA Sync Boost DC/DC Convs w Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$2.6000 / $3.6200 | Buy Now | ||
DISTI #
LTC3499BEDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 2÷6VDC, 0.75A Min Qty: 2500 | 0 |
|
$2.8700 | RFQ | |
DISTI #
LTC3499BEDDTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3600 / $3.4900 | Buy Now |
CAD Models for LTC3499BEDD#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3499BEDD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 6V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.8 V
|
Input Voltage-Nom
|
2.4 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1400 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3499BEDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3499BEDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3499BEDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3499BEDD | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499BEDD#TRPBF vs LTC3499BEDD |
LTC3499BEDD#PBF | 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection | Analog Devices Inc | LTC3499BEDD#TRPBF vs LTC3499BEDD#PBF |
LTC3499BEDD#TRPBF | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499BEDD#TRPBF vs LTC3499BEDD#TRPBF |
LTC3499BEDD | Switching Regulator, Current-mode, 1A, 1400kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3499BEDD#TRPBF vs LTC3499BEDD |
LTC3499BEDD#PBF | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499BEDD#TRPBF vs LTC3499BEDD#PBF |