Part Details for LTC3456EUF#PBF by Analog Devices Inc
Overview of LTC3456EUF#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3456EUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3456EUF#PBF-ND
|
DigiKey | IC CONV DC/DC USB BATT 24-QFN Min Qty: 91 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0762 | Buy Now |
DISTI #
584-LTC3456EUF#PBF
|
Mouser Electronics | Battery Management 2-Cell, Multi-Out DC/DC Conv w/ USB Pwr RoHS: Compliant | 0 |
|
$6.4800 / $11.4300 | Order Now |
|
Analog Devices Inc | 2-Cell, Multi-Out DC/DC Conv w Package Multiple: 91 | 0 |
|
$4.7600 / $5.5300 | Buy Now |
DISTI #
LTC3456EUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$6.1500 / $7.1400 | Buy Now |
Part Details for LTC3456EUF#PBF
LTC3456EUF#PBF CAD Models
LTC3456EUF#PBF Part Data Attributes
|
LTC3456EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3456EUF#PBF
Analog Devices Inc
2-Cell, Multi-Output DC/DC Converter with USB Power Manager
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220-WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.2 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3456EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3456EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3456EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3456EUF | Battery Charge Controller, 0.9A, 1200kHz Switching Freq-Max, PQCC24 | Analog Devices Inc | LTC3456EUF#PBF vs LTC3456EUF |
LTC3456EUF | LTC3456 - 2-Cell, Multi-Output DC/DC Converter with USB Power Manager; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3456EUF#PBF vs LTC3456EUF |
LTC3456EUF#PBF | LTC3456 - 2-Cell, Multi-Output DC/DC Converter with USB Power Manager; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3456EUF#PBF vs LTC3456EUF#PBF |