There are no models available for this part yet.
Overview of LTC3446IDE#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3446IDE#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3446IDE#PBF-ND
|
DigiKey | IC REG TRIPLE BCK/LNR SYNC 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
102 In Stock |
|
$5.3995 / $9.5200 | Buy Now | |
DISTI #
584-LTC3446IDE#PBF
|
Mouser Electronics | Switching Voltage Regulators Mono Buck Reg w/ 2x VLDO Regs RoHS: Compliant | 885 |
|
$5.3900 / $9.5100 | Buy Now | |
Analog Devices Inc | Mono Buck Reg w/ 2x VLDO Regs Min Qty: 1 Package Multiple: 91 | 1204 |
|
$3.9600 / $9.5200 | Buy Now | ||
DISTI #
LTC3446IDEPBF
|
TME | IC: PMIC, LDO,DC/DC converter, Uin: 2.7÷5.5VDC, Uout: 0.8÷5.5VDC Min Qty: 1 | 0 |
|
$6.4000 / $7.4000 | RFQ |
CAD Models for LTC3446IDE#PBF by Analog Devices Inc
Part Data Attributes for LTC3446IDE#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
|
Pin Count
|
14
|
Manufacturer Package Code
|
05-08-1708
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-N14
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3446IDE#PBF
This table gives cross-reference parts and alternative options found for LTC3446IDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3446IDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3446EDE#TRPBF | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446EDE#TRPBF |
LTC3446EDE | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446EDE |
LTC3446EDE#TR | Switching Regulator, Current-mode, 2A, 2700kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LTC3446IDE#PBF vs LTC3446EDE#TR |
LTC3446IDE#TRPBF | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446IDE#TRPBF |
LTC3446EDE#TRPBF | Monolithic Buck Regulator with Dual VLDO Regulators | Analog Devices Inc | LTC3446IDE#PBF vs LTC3446EDE#TRPBF |
LTC3446EDE#PBF | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446EDE#PBF |
LTC3446EDE#TR | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446EDE#TR |
LTC3446IDE#PBF | LTC3446 - Monolithic Buck Regulator with Dual VLDO Regulators; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3446IDE#PBF vs LTC3446IDE#PBF |
LTC3446IDE#TRPBF | Monolithic Buck Regulator with Dual VLDO Regulators | Analog Devices Inc | LTC3446IDE#PBF vs LTC3446IDE#TRPBF |
Related Parts for LTC3446IDE#PBF
-
LTC3446EDE#PBFSwitching Regulator or Controllers
-
AD7266BSUZAnalog to Digital Converters
-
AD8605ARTZ-REEL7Operational Amplifiers
-
LTC2852IMS#PBFLine Driver or Receivers
-
AD9744ARDigital to Analog Converters
-
ADG417BRZMultiplexers or Switches
-
NCP349MNAETBGMOSFET Drivers
-
PCA9553DP/01,118Display Drivers
-
AS0A823-H4SB-7HHeaders and Edge Type Connectors