There are no models available for this part yet.
Overview of LTC3441EDE by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC773A | Analog Devices | LTC3441EDE - Synchronous 1 MHz | |
DC625A | Analog Devices | LTC3441EDE - 1MHz, 1A, Synchro | |
LTC3441EDE#PBF | Analog Devices | Hi C uP Sync Buck-Boost DC/DC |
Price & Stock for LTC3441EDE by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1967 |
|
RFQ | ||||
Bristol Electronics | 32 |
|
RFQ | ||||
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 10 Pin, Plastic, LCC | 269 |
|
$4.3470 / $10.8675 | Buy Now | ||
Rochester Electronics | LTC3441 - Synchronous Buck-Boost DC/DC Converter ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$4.8300 / $5.6900 | Buy Now | ||
Win Source Electronics | IC REG BCK-BST ADJ 1.2A 12DFN | 24016 |
|
$3.7690 / $5.6530 | Buy Now |
CAD Models for LTC3441EDE by Linear Technology
Part Data Attributes for LTC3441EDE by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
4 X 5 MM, PLASTIC, M0-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
DE/UE
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PQCC-N12
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1150 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
3 mm
|
Alternate Parts for LTC3441EDE
This table gives cross-reference parts and alternative options found for LTC3441EDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3441EDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3441EDE#TRPBF | High Current Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3441EDE vs LTC3441EDE#TRPBF |
LTC3441EDE#TR | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE vs LTC3441EDE#TR |
LTC3441EDE#TRPBF | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE vs LTC3441EDE#TRPBF |
LTC3441EDE#PBF | High Current Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3441EDE vs LTC3441EDE#PBF |
LTC3441EDE#PBF | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE vs LTC3441EDE#PBF |
Related Parts for LTC3441EDE
-
ADUC842BCPZ62-5Microcontrollers
-
TPS826711SIPSwitching Regulator or Controllers
-
LTC1471CSOther Analog ICs
-
LTC1644CGNPower Management Circuits
-
FDMS7650Power Field-Effect Transistors
-
BTS134DPeripheral Drivers
-
AD7685BRMZAnalog to Digital Converters
-
EP3C25F256I7NField Programmable Gate Arrays
-
TLE2072AIDROperational Amplifiers