Part Details for LTC3417EFE#TRPBF by Analog Devices Inc
Overview of LTC3417EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3417EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3417EFE#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ DL 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4000 | Buy Now |
DISTI #
584-LTC3417EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 1.4A/800mA 4MHz Buck DC/DC Reg RoHS: Compliant | 2430 |
|
$5.4000 / $10.3800 | Buy Now |
|
Analog Devices Inc | 2x Sync 1.4A/800mA 4MHz Buck D Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.3200 / $5.9700 | Buy Now |
DISTI #
LTC3417EFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.5800 / $5.7900 | Buy Now |
Part Details for LTC3417EFE#TRPBF
LTC3417EFE#TRPBF CAD Models
LTC3417EFE#TRPBF Part Data Attributes
|
LTC3417EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3417EFE#TRPBF
Analog Devices Inc
Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3417EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3417EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3417EFE#TRPBF | LTC3417 - Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417EFE#TRPBF vs LTC3417EFE#TRPBF |
LTC3417EFE#PBF | Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417EFE#TRPBF vs LTC3417EFE#PBF |
LTC3417EFE | LTC3417 - Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417EFE#TRPBF vs LTC3417EFE |
LTC3417EFE | Dual Switching Controller, Current-mode, 2.25A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3417EFE#TRPBF vs LTC3417EFE |
LTC3417EFE#PBF | LTC3417 - Dual Synchronous 1.4A/800mA 4MHz Step-Down DC/DC Regulator; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417EFE#TRPBF vs LTC3417EFE#PBF |
LTC3417EFE#TR | Dual Switching Controller, Current-mode, 2.25A, 4000kHz Switching Freq-Max, PDSO20 | Analog Devices Inc | LTC3417EFE#TRPBF vs LTC3417EFE#TR |