There are no models available for this part yet.
Overview of LTC3417AEDHC-2#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3417AEDHC-2#TRPBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D | |
LTC3417AEDHC-1#TRPBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D | |
LTC3417AEDHC#TRPBF | Analog Devices | 2x Sync 1.5A/1A 4MHz Buck DC/D |
Price & Stock for LTC3417AEDHC-2#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2982
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:2Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:1A, 1.5A, Efficiency:95% Rohs Compliant: Yes |Analog Devices LTC3417AEDHC-2#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1868 |
|
$4.8000 / $8.4600 | Buy Now | |
DISTI #
505-LTC3417AEDHC-2#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A/1.5A DL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1146 In Stock |
|
$4.4000 / $10.1800 | Buy Now | |
DISTI #
584-C3417AEDHC-2TPF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg RoHS: Compliant | 2500 |
|
$4.4700 / $9.3500 | Buy Now | |
Analog Devices Inc | 2x Sync 1.5A/1A 4MHz Buck DC/D Min Qty: 1 Package Multiple: 2500 | 230 |
|
$4.4000 / $10.1800 | Buy Now | ||
DISTI #
LTC3417AEDHC-2TR
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 2.5A Min Qty: 2500 | 0 |
|
$4.4300 | RFQ | |
Ameya Holding Limited | IC REG BUCK SYNC ADJ DL 16DFN | 108 |
|
RFQ | |||
DISTI #
LTC3417AEDHC2TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5500 / $4.7200 | Buy Now |
CAD Models for LTC3417AEDHC-2#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3417AEDHC-2#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
5 X 3 MM, LEAD FREE, PLASTIC, DFN-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1706
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PDSO-N16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
4000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3417AEDHC-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3417AEDHC-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3417AEDHC-2#TRPBF | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC-2#TRPBF vs LTC3417AEDHC-2#TRPBF |
LTC3417AEDHC-2#PBF | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417AEDHC-2#TRPBF vs LTC3417AEDHC-2#PBF |
LTC3417AIDHC-2#TRPBF | Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3417AEDHC-2#TRPBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AIDHC-2#TRPBF | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC-2#TRPBF vs LTC3417AIDHC-2#TRPBF |
LTC3417AEDHC-2#PBF | LTC3417A-2 - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3417AEDHC-2#TRPBF vs LTC3417AEDHC-2#PBF |
Related Parts for LTC3417AEDHC-2#TRPBF
-
LTC3417AEDHC#TRPBFSwitching Regulator or Controllers
-
LTC4413EDD-1#PBFOther Analog ICs
-
LTC4425EDD#TRPBFPower Management Circuits
-
LTC1992IMS8#TRPBFOperational Amplifiers
-
MX29LV320EBTI-70GFlash Memories
-
ADUM1250ARZOther Interface ICs
-
XG4M-2630-UHeaders and Edge Type Connectors
-
0603LS-181XJECFixed Inductors
-
8P791208NLGI8Clock Drivers