LTC3417AEDHC#TRPBF
Description: Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator

Overview of LTC3417AEDHC#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3417AEDHC-2#TRPBF Analog Devices 2x Sync 1.5A/1A 4MHz Buck DC/D
LTC3417AEDHC-1#TRPBF Analog Devices 2x Sync 1.5A/1A 4MHz Buck DC/D
LTC3417AEDHC#TRPBF Analog Devices 2x Sync 1.5A/1A 4MHz Buck DC/D

Price & Stock for LTC3417AEDHC#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3417AEDHC#TRPBFCT-ND
DigiKey IC REG BUCK ADJ 1A/1.5A DL 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1107
In Stock
  • 1 $11.5100
  • 10 $8.0700
  • 25 $7.1844
  • 100 $6.1939
  • 250 $5.7141
  • 500 $5.4219
  • 1,000 $5.1794
  • 2,500 $5.1625
$5.1625 / $11.5100 Buy Now
DISTI # 584-C3417AEDHCTRPBF
Mouser Electronics Switching Voltage Regulators 2x Sync 1.5A/1A 4MHz Buck DC/DC Reg RoHS: Compliant 3199
  • 1 $9.9300
  • 10 $8.0700
  • 25 $7.1800
  • 100 $6.1900
  • 250 $5.7100
  • 500 $5.4200
  • 1,000 $5.1800
  • 2,500 $5.1700
$5.1700 / $9.9300 Buy Now
Analog Devices Inc 2x Sync 1.5A/1A 4MHz Buck DC/D Min Qty: 1 Package Multiple: 2500 2722
  • 1 $11.5100
  • 10 $8.0700
  • 25 $7.1844
  • 100 $6.1939
  • 250 $5.7141
  • 500 $5.4219
  • 1,000 $5.1794
  • 2,500 $5.1625
$5.1625 / $11.5100 Buy Now
DISTI # LTC3417AEDHCTRPBF
TME IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 2.5A Min Qty: 2500 0
  • 2,500 $4.9100
$4.9100 RFQ
DISTI # LTC3417AEDHCTRP
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.5400
  • 5,000 $5.3300
$5.3300 / $5.5400 Buy Now
DISTI # SMC-LTC3417AEDHC#TRPBF
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 5806
RFQ

CAD Models for LTC3417AEDHC#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3417AEDHC#TRPBF by Analog Devices Inc

LTC3417AEDHC#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
Pin Count
16
Manufacturer Package Code
05-08-1706
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
Input Voltage-Nom
3.6 V
JESD-30 Code
R-PDSO-N16
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
2.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
4000 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3417AEDHC#TRPBF
    Analog Devices Inc
    Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator
    VS

Alternate Parts for LTC3417AEDHC#TRPBF

This table gives cross-reference parts and alternative options found for LTC3417AEDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3417AEDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3417AEDHC#TRPBF LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TRPBF
LTC3417AEDHC#PBF LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF
LTC3417AEDHC#PBF Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF
LTC3417AEDHC Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC
LTC3417AEDHC#TR LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR
LTC3417AEDHC#TR Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR
LTC3417AEDHC LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC
Part Number Description Manufacturer Compare
LTC3417AEDHC#PBF LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF
LTC3417AEDHC LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC
LTC3417AEDHC#TRPBF LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TRPBF
LTC3417AEDHC Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC
LTC3417AEDHC#TR LTC3417A - Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR
LTC3417AEDHC#PBF Dual Synchronous 1.5A/1A 4MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC#PBF
LTC3417AEDHC#TR Dual Switching Controller, Current-mode, 2.5A, 4000kHz Switching Freq-Max, PDSO16 Analog Devices Inc LTC3417AEDHC#TRPBF vs LTC3417AEDHC#TR

Related Parts for LTC3417AEDHC#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3417AEDHC#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3417AEDHC#TRPBF by Analog Devices Inc

  • Please alert me when LTC3417AEDHC#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3417AEDHC#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3417AEDHC#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3417AEDHC#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3417AEDHC#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3417AEDHC#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: