Part Details for LTC3412EFE by Analog Devices Inc
Overview of LTC3412EFE by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC456A | Analog Devices | LTC3412EFE - 2.5A Monolithic, | |
LTC3412EFE#TRPBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg | |
LTC3412EFE#PBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg |
Part Details for LTC3412EFE
LTC3412EFE CAD Models
LTC3412EFE Part Data Attributes
|
LTC3412EFE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3412EFE
Analog Devices Inc
Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LTC3412EFE
This table gives cross-reference parts and alternative options found for LTC3412EFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3412EFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3412EFE#PBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE vs LTC3412EFE#PBF |
LTC3412IFE#TRPBF | 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412EFE vs LTC3412IFE#TRPBF |
LTC3412EFE#TRPBF | 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412EFE vs LTC3412EFE#TRPBF |
LTC3412IFE | Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3412EFE vs LTC3412IFE |
LTC3412IFE#TR | Switching Regulator, Current-mode, 6.5A, 4000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3412EFE vs LTC3412IFE#TR |
LTC3412IFE#PBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE vs LTC3412IFE#PBF |
LTC3412IFE | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE vs LTC3412IFE |
LTC3412EFE | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE vs LTC3412EFE |
LTC3412EFE#PBF | 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3412EFE vs LTC3412EFE#PBF |
LTC3412EFE#TRPBF | LTC3412 - 2.5A, 4MHz, Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3412EFE vs LTC3412EFE#TRPBF |