There are no models available for this part yet.
Overview of LTC3407EDD#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3407EDD-4#PBF | Analog Devices | 2x Sync, 800mA, 2.25MHz Buck D | |
LTC3407EDD-3#TRPBF | Analog Devices | 2x Sync, 1.8V/0.8A & 3.3V/0.8A | |
LTC3407EDD-2#TRPBF | Analog Devices | 2x Sync, 800mA, 2.25MHz Buck D |
Price & Stock for LTC3407EDD#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2966
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:600Ma, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3407EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$5.4000 / $8.2800 | Buy Now | |
DISTI #
LTC3407EDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA DL 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1177 In Stock |
|
$4.3125 / $7.0400 | Buy Now | |
DISTI #
584-LTC3407EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 2x Sync, 600mA, 1.5MHz Buck DC/DC Reg RoHS: Compliant | 113 |
|
$4.3100 / $7.0400 | Buy Now | |
DISTI #
V36:1790_06469303
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2204 | Americas - 201 |
|
$3.6150 / $3.6160 | Buy Now | |
DISTI #
E54:1762_00090545
|
Arrow Electronics | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 1 |
|
$4.0950 / $6.2990 | Buy Now | |
Analog Devices Inc | 2x Sync, 600mA, 1.5MHz Buck DC Package Multiple: 121 | 2293 |
|
$3.4500 / $7.0400 | Buy Now | ||
DISTI #
62131124
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Date Code: 2204 | Americas - 121 |
|
$3.6150 / $3.6160 | Buy Now | |
DISTI #
LTC3407EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.4600 / $4.8900 | Buy Now | |
DISTI #
C1S103101508380
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 201 |
|
$4.0200 | Buy Now |
CAD Models for LTC3407EDD#PBF by Analog Devices Inc
Part Data Attributes for LTC3407EDD#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, PLASTIC, M0-229-WEED2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1699
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.25 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1800 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3407EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3407EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3407EDD#TRPBF | LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407EDD#PBF vs LTC3407EDD#TRPBF |
LTC3407EDD#TRPBF | Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3407EDD#PBF vs LTC3407EDD#TRPBF |
LTC3407EDD | LTC3407 - Dual Synchronous, 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3407EDD#PBF vs LTC3407EDD |