LTC3407AEMSE#PBF
Description: Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator

Overview of LTC3407AEMSE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3407AEMSE#PBF Analog Devices 2x Sync 600mA, 1.5MHz Buck DC/
LTC3407AEMSE#TRPBF Analog Devices 2x Sync 600mA, 1.5MHz Buck DC/
LTC3407AEMSE-2#PBF Analog Devices 2x Sync 800mA, 2.25MHz Buck DC

Price & Stock for LTC3407AEMSE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6820
Newark Dc/Dc Conv, 2 O/P, 85Deg C, Msop-Ep-10, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Max Output Current:800Ma, No. Of Pins:10Pins Rohs Compliant: Yes |Analog Devices LTC3407AEMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 133
  • 1 $7.2200
  • 10 $6.5600
  • 25 $6.4100
  • 50 $6.2500
  • 100 $5.4500
  • 250 $5.2100
  • 500 $4.9100
$4.9100 / $7.2200 Buy Now
DISTI # LTC3407AEMSE#PBF-ND
DigiKey IC REG BUCK ADJ 600MA DL 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 534
In Stock
  • 1 $6.5500
  • 10 $4.5340
  • 25 $4.0132
  • 100 $3.9250
$3.9250 / $6.5500 Buy Now
DISTI # 584-LTC3407AEMSE#PBF
Mouser Electronics Switching Voltage Regulators 2x Sync 600mA, 1.5MHz Buck DC/DC Reg RoHS: Compliant 693
  • 1 $5.3100
  • 10 $4.0200
  • 50 $4.0100
  • 100 $3.9200
$3.9200 / $5.3100 Buy Now
DISTI # E54:1762_00090382
Arrow Electronics Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 Europe - 100
  • 1 $4.9280
  • 10 $3.8900
  • 50 $3.8830
  • 100 $3.7270
$3.7270 / $4.9280 Buy Now
Analog Devices Inc 2x Sync 600mA, 1.5MHz Buck DC/ Package Multiple: 50 2557
  • 1 $6.5500
  • 10 $4.5340
  • 25 $4.0132
  • 100 $3.9250
  • 1,000 $3.1400
$3.1400 / $6.5500 Buy Now
DISTI # 35214139
Verical Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Americas - 2400
  • 150 $3.7100
$3.7100 Buy Now
DISTI # 81021170
Verical Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5V 0.6A/0.6A 10-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2317 Americas - 100
  • 2 $4.9280
  • 10 $3.8900
  • 50 $3.8830
  • 100 $3.7270
$3.7270 / $4.9280 Buy Now
Rochester Electronics LTC3407A - Dual, Sync. 600mA, 1.5MHz Step-dwn Convtr RoHS: Compliant Status: Active Min Qty: 1 43
  • 1 $4.5800
  • 25 $4.4900
  • 100 $4.3000
  • 500 $4.1200
  • 1,000 $3.8900
$3.8900 / $4.5800 Buy Now
DISTI # LTC3407AEMSEPBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 150 0
  • 150 $4.4500
  • 500 $4.3200
  • 1,000 $4.2100
  • 5,000 $4.0500
$4.0500 / $4.4500 Buy Now
DISTI # C1S103101397401
Chip1Stop DC/DC Switching Regulators RoHS: Compliant Container: Tube 200
  • 1 $3.7400
  • 10 $3.7200
  • 50 $3.6700
$3.6700 / $3.7400 Buy Now

CAD Models for LTC3407AEMSE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3407AEMSE#PBF by Analog Devices Inc

LTC3407AEMSE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-10
Pin Count
10
Manufacturer Package Code
05-08-1664
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Input Voltage-Max
5.5 V
Input Voltage-Min
2.5 V
Input Voltage-Nom
3.6 V
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP10,.16,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.8 mA
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1800 kHz
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3407AEMSE#PBF
    Analog Devices Inc
    Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator
    VS

Alternate Parts for LTC3407AEMSE#PBF

This table gives cross-reference parts and alternative options found for LTC3407AEMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3407AEMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3407AEMSE#TR IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#TR
LTC3407AEMSE IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE
LTC3407AEMSE#TRPBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#TRPBF
LTC3407AEMSE#PBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#PBF
LTC3407AIMSE#TRPBF Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEMSE#PBF vs LTC3407AIMSE#TRPBF
LTC3407AIMSE#PBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AIMSE#PBF
LTC3407AIMSE#PBF Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEMSE#PBF vs LTC3407AIMSE#PBF
Part Number Description Manufacturer Compare
LTC3407AEMSE#TRPBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#TRPBF
LTC3407AIMSE#PBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AIMSE#PBF
LTC3407AEMSE IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE
LTC3407AEMSE Dual Switching Controller, Current-mode, 1.25A, 1800kHz Switching Freq-Max, PDSO10 Analog Devices Inc LTC3407AEMSE#PBF vs LTC3407AEMSE
LTC3407AEMSE#TR IC 1.25 A DUAL SWITCHING CONTROLLER, 1800 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MSOP-10, Switching Regulator or Controller Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#TR
LTC3407AEMSE#PBF LTC3407A - Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3407AEMSE#PBF vs LTC3407AEMSE#PBF
LTC3407AIMSE#TRPBF Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEMSE#PBF vs LTC3407AIMSE#TRPBF
LTC3407AIMSE#PBF Dual Synchronous 600mA, 1.5MHz Step-Down DC/DC Regulator Analog Devices Inc LTC3407AEMSE#PBF vs LTC3407AIMSE#PBF

Related Parts for LTC3407AEMSE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3407AEMSE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3407AEMSE#PBF by Analog Devices Inc

  • Please alert me when LTC3407AEMSE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3407AEMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3407AEMSE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3407AEMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3407AEMSE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3407AEMSE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: