Part Details for LTC3405AES6#TRM by Analog Devices Inc
Overview of LTC3405AES6#TRM by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3405AES6#TRM
LTC3405AES6#TRM CAD Models
LTC3405AES6#TRM Part Data Attributes:
|
LTC3405AES6#TRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3405AES6#TRM
Analog Devices Inc
Switching Regulator, Current-mode, 0.63A, 1800kHz Switching Freq-Max, PDSO6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-193, TSOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for LTC3405AES6#TRM
This table gives cross-reference parts and alternative options found for LTC3405AES6#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3405AES6#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3405AES6#PBF | 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT | Analog Devices Inc | LTC3405AES6#TRM vs LTC3405AES6#PBF |
LTC3405AES6#PBF | LTC3405A - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6#TRM vs LTC3405AES6#PBF |
LTC3405AES6#TR | LTC3405A - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6#TRM vs LTC3405AES6#TR |
LTC3405AES6#TRMPBF | LTC3405A - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6#TRM vs LTC3405AES6#TRMPBF |
LTC3405AES6#TRPBF | 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT | Analog Devices Inc | LTC3405AES6#TRM vs LTC3405AES6#TRPBF |
LTC3405AES6#TRMPBF | 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT | Analog Devices Inc | LTC3405AES6#TRM vs LTC3405AES6#TRMPBF |
LTC3405AES6 | LTC3405A - 1.5MHz, 300mA Synchronous Step-Down Regulator in ThinSOT; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3405AES6#TRM vs LTC3405AES6 |