Datasheets
LTC3404IMS8#TRPBF by:

1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator

Part Details for LTC3404IMS8#TRPBF by Analog Devices Inc

Overview of LTC3404IMS8#TRPBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LTC3404IMS8#TRPBF

Part # Distributor Description Stock Price Buy
DISTI # LTC3404IMS8#TRPBF-ND
DigiKey IC REG BUCK ADJ 600MA 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $4.9375
$4.9375 Buy Now
DISTI # 584-LTC3404IMS8TRPBF
Mouser Electronics Switching Voltage Regulators 1.4MHz Hi Eff Mono Sync Buck Reg RoHS: Compliant 2759
  • 1 $9.4900
  • 10 $8.5800
  • 25 $8.1800
  • 100 $7.1100
  • 250 $6.7900
  • 500 $6.1900
  • 1,000 $5.3900
  • 2,500 $5.3200
$5.3200 / $9.4900 Buy Now
Analog Devices Inc 1.4MHz Hi Eff Mono Sync Buck R Min Qty: 2500 Package Multiple: 2500 7500
  • 1 $5.4500
  • 1,000 $3.9500
  • 2,500 $4.9375
$3.9500 / $5.4500 Buy Now
DISTI # LTC3404IMS8TRPB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $5.3000
  • 5,000 $5.1000
$5.1000 / $5.3000 Buy Now

Part Details for LTC3404IMS8#TRPBF

LTC3404IMS8#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3404IMS8#TRPBF Part Data Attributes

LTC3404IMS8#TRPBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC3404IMS8#TRPBF Analog Devices Inc 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8
Pin Count 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 2.65 V
Input Voltage-Nom 3.6 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1650 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC3404IMS8#TRPBF

This table gives cross-reference parts and alternative options found for LTC3404IMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3404IMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC3404EMS8#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 LTC3404IMS8#TRPBF vs LTC3404EMS8#TR
LTC3404IMS8 Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404IMS8
LTC3404MPMS8#TRPBF Analog Devices Inc Check for Price 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator LTC3404IMS8#TRPBF vs LTC3404MPMS8#TRPBF
LTC3404IMS8#PBF Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404IMS8#PBF
LTC3404MPMS8#TR Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C LTC3404IMS8#TRPBF vs LTC3404MPMS8#TR
LTC3404EMS8#TRPBF Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404EMS8#TRPBF
Part Number Manufacturer Composite Price Description Compare
LTC3404MPMS8#PBF Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C LTC3404IMS8#TRPBF vs LTC3404MPMS8#PBF
LTC3404IMS8 Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 LTC3404IMS8#TRPBF vs LTC3404IMS8
LTC3404IMS8#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 LTC3404IMS8#TRPBF vs LTC3404IMS8#TR
LTC3404MPMS8 Analog Devices Inc Check for Price 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator LTC3404IMS8#TRPBF vs LTC3404MPMS8
LTC3404IMS8#TRPBF Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404IMS8#TRPBF
LTC3404EMS8#TR Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404EMS8#TR
LTC3404MPMS8#TR Analog Devices Inc Check for Price Switching Regulator, Current-mode, 1.5A, 1650kHz Switching Freq-Max, CMOS, PDSO8 LTC3404IMS8#TRPBF vs LTC3404MPMS8#TR
LTC3404EMS8#TRPBF Analog Devices Inc $6.3060 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator LTC3404IMS8#TRPBF vs LTC3404EMS8#TRPBF
LTC3404IMS8#TR Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C LTC3404IMS8#TRPBF vs LTC3404IMS8#TR
LTC3404MPMS8#TRPBF Linear Technology Check for Price LTC3404 - 1.4MHz High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C LTC3404IMS8#TRPBF vs LTC3404MPMS8#TRPBF

LTC3404IMS8#TRPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3404IMS8#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3404IMS8#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3404IMS8#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3404IMS8#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3404IMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3404IMS8#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3404IMS8#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3404IMS8#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3404IMS8#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: