Part Details for LTC3402EMS#TR by Analog Devices Inc
Overview of LTC3402EMS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC409A | Analog Devices | LTC3402EMS - Synchronous Boost | |
LTC3402EMS#TRPBF | Analog Devices | 2A, 3MHz uP Sync Boost Conv | |
LTC3402EMS#PBF | Analog Devices | 2A, 3MHz uP Sync Boost Conv |
Part Details for LTC3402EMS#TR
LTC3402EMS#TR CAD Models
LTC3402EMS#TR Part Data Attributes
|
LTC3402EMS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3402EMS#TR
Analog Devices Inc
Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 3000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC3402EMS#TR
This table gives cross-reference parts and alternative options found for LTC3402EMS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3402EMS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3402EMS | Switching Regulator, Current-mode, 2.5A, 3000kHz Switching Freq-Max, PDSO10 | Analog Devices Inc | LTC3402EMS#TR vs LTC3402EMS |
LTC3402EMS#PBF | 2A, 3MHz Micropower Synchronous Boost Converter | Analog Devices Inc | LTC3402EMS#TR vs LTC3402EMS#PBF |
LTC3402EMS#TR | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3402EMS#TR vs LTC3402EMS#TR |
LTC3402EMS#TRPBF | 2A, 3MHz Micropower Synchronous Boost Converter | Analog Devices Inc | LTC3402EMS#TR vs LTC3402EMS#TRPBF |
LTC3402EMS#PBF | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3402EMS#TR vs LTC3402EMS#PBF |
LTC3402EMS#TRPBF | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3402EMS#TR vs LTC3402EMS#TRPBF |
LTC3402EMS | LTC3402 - 2A, 3MHz Micropower Synchronous Boost Converter; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3402EMS#TR vs LTC3402EMS |