There are no models available for this part yet.
Overview of LTC3388IMSE-1#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3388IMSE-3#PBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg | |
LTC3388IMSE-1#TRPBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg | |
LTC3388IMSE-3#TRPBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg |
Price & Stock for LTC3388IMSE-1#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2951
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:20V, Max Output Current:50Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3388IMSE-1#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 398 |
|
$6.2800 / $9.9700 | Buy Now | |
DISTI #
LTC3388IMSE-1#PBF-ND
|
DigiKey | IC REG BUCK PROG 50MA 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
195 In Stock |
|
$5.2025 / $11.5500 | Buy Now | |
DISTI #
584-LTC3388IMSE-1PBF
|
Mouser Electronics | Switching Voltage Regulators 20V Hi Eff Nanopower Buck Reg RoHS: Compliant | 144 |
|
$5.2000 / $9.9700 | Buy Now | |
Analog Devices Inc | 20V Hi Eff Nanopower Buck Reg Package Multiple: 50 | 89 |
|
$5.2025 / $11.5500 | Buy Now | ||
DISTI #
LTC3388IMSE-1PBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷20VDC, Uout: 1.2÷2.5VDC, 0.15A Min Qty: 1 | 0 |
|
$5.3200 / $7.8100 | RFQ | |
DISTI #
LTC3388IMSE-1PB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$5.3600 / $5.8800 | Buy Now |
CAD Models for LTC3388IMSE-1#PBF by Analog Devices Inc
Part Data Attributes for LTC3388IMSE-1#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
LEAD FREE, PLASTIC, MSOP-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
05-08-1664
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO AVAILABLE 1.5, 1.8 AND 2.5V OUTPUT
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
5.5 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.21 A
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3388IMSE-1#PBF
This table gives cross-reference parts and alternative options found for LTC3388IMSE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3388IMSE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3388EMSE-1#PBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-1#PBF vs LTC3388EMSE-1#PBF |
LTC3388EMSE-1#PBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#PBF vs LTC3388EMSE-1#PBF |
LTC3388EMSE-1#TRPBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#PBF vs LTC3388EMSE-1#TRPBF |
LTC3388IMSE-1#TRPBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-1#PBF vs LTC3388IMSE-1#TRPBF |
LTC3388IMSE-1#TRPBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#PBF vs LTC3388IMSE-1#TRPBF |