Part Details for LTC3375IUK#PBF by Analog Devices Inc
Overview of LTC3375IUK#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LTC3375IUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3375IUK#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 8OUT 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$9.1479 / $14.4400 | Buy Now |
DISTI #
584-LTC3375IUK#PBF
|
Mouser Electronics | Switching Voltage Regulators 8-Ch Progmable, Parallelable 1A Buck DC/ RoHS: Compliant | 44 |
|
$9.6200 / $14.4400 | Buy Now |
|
Analog Devices Inc | 8-Ch Progmable, Parallelable 1 Min Qty: 1 Package Multiple: 52 | 70 |
|
$6.8100 / $14.4400 | Buy Now |
Part Details for LTC3375IUK#PBF
LTC3375IUK#PBF CAD Models
LTC3375IUK#PBF Part Data Attributes
|
LTC3375IUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3375IUK#PBF
Analog Devices Inc
8-Channel Programmable, Parallelable 1A Buck DC/DCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.425 TO 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Output Voltage-Nom | 3.3 V | |
Package Code | HVQCCN | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2250 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 0.5 mm | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC3375IUK#PBF
This table gives cross-reference parts and alternative options found for LTC3375IUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3375IUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3375HUK#TRPBF | 8-Channel Programmable, Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3375IUK#PBF vs LTC3375HUK#TRPBF |
LTC3375EUK#PBF | 8-Channel Programmable, Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3375IUK#PBF vs LTC3375EUK#PBF |
LTC3375IUK#TRPBF | 8-Channel Programmable, Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3375IUK#PBF vs LTC3375IUK#TRPBF |