Part Details for LTC3374IUHF#TRPBF by Analog Devices Inc
Overview of LTC3374IUHF#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3374IUHF#TRPBF | Analog Devices | 8-Ch Parallelable 1A Buck DC/D | |
LTC3374IUHF#PBF | Analog Devices | 8-Ch Parallelable 1A Buck DC/D | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3374IUHF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3374IUHF#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 1A 8OUT 38QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9625 | Buy Now |
DISTI #
584-LTC3374IUHFTRPBF
|
Mouser Electronics | Switching Voltage Regulators 8-Ch Parallelable 1A Buck DC/DCs RoHS: Compliant | 0 |
|
$8.4600 | Order Now |
|
Analog Devices Inc | 8-Ch Parallelable 1A Buck DC/D Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.3700 / $8.9900 | Buy Now |
DISTI #
LTC3374IUHFTRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.2200 / $8.5500 | Buy Now |
Part Details for LTC3374IUHF#TRPBF
LTC3374IUHF#TRPBF CAD Models
LTC3374IUHF#TRPBF Part Data Attributes
|
LTC3374IUHF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3374IUHF#TRPBF
Analog Devices Inc
8-Channel Parallelable 1A Buck DC/DCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-38 | |
Pin Count | 38 | |
Manufacturer Package Code | 05-08-1701 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC3374IUHF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3374IUHF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3374IUHF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3374EUHF#PBF | 8-Channel Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3374IUHF#TRPBF vs LTC3374EUHF#PBF |
LTC3374HUHF#TRPBF | 8-Channel Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3374IUHF#TRPBF vs LTC3374HUHF#TRPBF |
LTC3374IUHF#PBF | 8-Channel Parallelable 1A Buck DC/DCs | Analog Devices Inc | LTC3374IUHF#TRPBF vs LTC3374IUHF#PBF |