Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Part #
Manufacturer
Description
Datasheet
LTC3331EUH#TRPBF
Analog Devices
Nanopower Buck-Boost DC/DC w/
LTC3331EUH#PBF
Analog Devices
Nanopower Buck-Boost DC/DC w/
DC2151A
Analog Devices
LTC3331EUH Demo Board - 3V # V
Part Symbol
Footprint
3D Model
Manufacturer Package Code
ALSO HAS 2.5V, 2.8V, 3V, 3.3V, 3.6V, 4.5V AND 5V OUTPUT
BATTERY CHARGE CONTROLLER
Operating Temperature-Max
Operating Temperature-Min
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
Nanopower Buck-Boost DC/DC with Energy Harvesting Battery Charger
VS
Select a part to compare
Choose Part to Compare
Search a specific part