Part Details for LTC3309BIV#TRPBF by Analog Devices Inc
Overview of LTC3309BIV#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3309BIV#TRPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
LTC3309BIV#TRMPBF | Analog Devices | 6A, Low Vltg Synch Step-Down B | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3309BIV#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2887
|
Newark | Dc/Dc Conv, Sync Buck, 6.6Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:6A, No. Of Pins:12Pins Rohs Compliant: Yes |Analog Devices LTC3309BIV#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6700 / $6.5500 | Buy Now |
DISTI #
161-LTC3309BIV#TRPBFTR-ND
|
DigiKey | IC REG BUCK 6A Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2250 | Buy Now |
DISTI #
584-LTC3309BIV#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 5V, 6A, 10 MHz Synchronous Step-Down Silent Switcher in 2mm 2mm LQFN RoHS: Compliant | 0 |
|
$3.4800 | Order Now |
|
Analog Devices Inc | 6A, Low Vltg Synch Step-Down B Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.5800 / $4.0700 | Buy Now |
DISTI #
LTC3309BIVTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3400 / $3.4600 | Buy Now |
Part Details for LTC3309BIV#TRPBF
LTC3309BIV#TRPBF CAD Models
LTC3309BIV#TRPBF Part Data Attributes
|
LTC3309BIV#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3309BIV#TRPBF
Analog Devices Inc
LTC3309BIV#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1530 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC3309BIV#TRPBF
This table gives cross-reference parts and alternative options found for LTC3309BIV#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3309BIV#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3309BJV#TRMPBF | LTC3309BJV#TRMPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BJV#TRMPBF |
LTC3309BHV#WTRPBF | LTC3309BHV#WTRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BHV#WTRPBF |
LTC3309BIV#WTRMPBF | LTC3309BIV#WTRMPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BIV#WTRMPBF |
LTC3309BJV#WTRMPBF | LTC3309BJV#WTRMPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BJV#WTRMPBF |
LTC3309BEV#TRPBF | LTC3309BEV#TRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BEV#TRPBF |
LTC3309BEV#WTRMPBF | LTC3309BEV#WTRMPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BEV#WTRMPBF |
LTC3309BJV#WTRPBF | LTC3309BJV#WTRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BJV#WTRPBF |
LTC3309BJV#TRPBF | LTC3309BJV#TRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BJV#TRPBF |
LTC3309BHV#TRPBF | LTC3309BHV#TRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BHV#TRPBF |
LTC3309BEV#WTRPBF | LTC3309BEV#WTRPBF | Analog Devices Inc | LTC3309BIV#TRPBF vs LTC3309BEV#WTRPBF |