Part Details for LTC3216EDE#TRPBF by Linear Technology
Overview of LTC3216EDE#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3216EDE#TRPBF | Analog Devices | 1A L N Hi C LED Ch Pump w/ Ind | |
LTC3216EDE#PBF | Analog Devices | 1A L N Hi C LED Ch Pump w/ Ind | |
DC805A | Analog Devices | LTC3216EDE - Low Noise High Cu |
Price & Stock for LTC3216EDE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CHARGE PUMP LED 12-DFN | 2300 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for LTC3216EDE#TRPBF
LTC3216EDE#TRPBF CAD Models
LTC3216EDE#TRPBF Part Data Attributes
|
LTC3216EDE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3216EDE#TRPBF
Linear Technology
LTC3216 - 1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 4 MM, LEAD FREE, PLASTIC, MO-229-WGED, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 900 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3216EDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3216EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3216EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3216EDE | Switched Capacitor Regulator, 1.5A, PDSO12 | Analog Devices Inc | LTC3216EDE#TRPBF vs LTC3216EDE |
LTC3216EDE#PBF | 1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control | Analog Devices Inc | LTC3216EDE#TRPBF vs LTC3216EDE#PBF |
LTC3216EDE | LTC3216 - 1A Low Noise High Current LED Charge Pump with Independent Torch/Flash Current Control; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3216EDE#TRPBF vs LTC3216EDE |