Part Details for LTC3200ES6-5#PBF by Linear Technology
Overview of LTC3200ES6-5#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3200ES6-5#TRMPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
LTC3200ES6-5#TRPBF | Analog Devices | L N, Reg Ch Pump DC/DC Convs | |
DC336A | Analog Devices | LTC3200ES6-5 - White LED (5) D |
Part Details for LTC3200ES6-5#PBF
LTC3200ES6-5#PBF CAD Models
LTC3200ES6-5#PBF Part Data Attributes
|
LTC3200ES6-5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3200ES6-5#PBF
Linear Technology
LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3200ES6-5#PBF
This table gives cross-reference parts and alternative options found for LTC3200ES6-5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3200ES6-5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3200ES6-5 | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3200ES6-5#PBF vs LTC3200ES6-5 |
LTC3200ES6-5#TR | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5#PBF vs LTC3200ES6-5#TR |
LTC3200ES6-5#PBF | Low Noise, Regulated Charge Pump DC/DC Converters | Analog Devices Inc | LTC3200ES6-5#PBF vs LTC3200ES6-5#PBF |
LTC3200ES6-5#TRPBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5#PBF vs LTC3200ES6-5#TRPBF |
LTC3200ES6-5#TR | Switched Capacitor Regulator, 0.1A, 2000kHz Switching Freq-Max, CMOS, PDSO6 | Analog Devices Inc | LTC3200ES6-5#PBF vs LTC3200ES6-5#TR |
LTC3200ES6-5#TRMPBF | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5#PBF vs LTC3200ES6-5#TRMPBF |
LTC3200ES6-5#TRM | LTC3200 - Low Noise, Regulated Charge Pump DC/DC Converters; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3200ES6-5#PBF vs LTC3200ES6-5#TRM |