There are no models available for this part yet.
Overview of LTC3109IGN#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3109IGN#TRPBF | Analog Devices | Auto-Polarity, Ultralow V Boos | |
LTC3109IGN#PBF | Analog Devices | Auto-Polarity, Ultralow V Boos |
Price & Stock for LTC3109IGN#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3109IGN#PBF-ND
|
DigiKey | IC BOOST CONVERTER PMU 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
44 In Stock |
|
$6.9250 / $14.4600 | Buy Now | |
DISTI #
584-LTC3109IGN#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Auto-Polarity, Ultralow V Boost Conv & P RoHS: Compliant | 30 |
|
$6.9200 / $13.1300 | Buy Now | |
Analog Devices Inc | Auto-Polarity, Ultralow V Boos Package Multiple: 55 | 3419 |
|
$6.9250 / $14.4600 | Buy Now | ||
DISTI #
LTC3109IGN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 55 | 0 |
|
$7.1500 / $8.3100 | Buy Now |
CAD Models for LTC3109IGN#PBF by Analog Devices Inc
Part Data Attributes for LTC3109IGN#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
05-08-1641 (GN20)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO OPERATES AS LDO REGULATOR
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
0.5 V
|
Input Voltage-Min
|
0.05 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
8.649 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.026 A
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.899 mm
|
Alternate Parts for LTC3109IGN#PBF
This table gives cross-reference parts and alternative options found for LTC3109IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3109IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3109EGN#PBF | Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3109IGN#PBF vs LTC3109EGN#PBF |
LTC3109EGN#PBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109IGN#PBF vs LTC3109EGN#PBF |
LTC3109IGN#PBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109IGN#PBF vs LTC3109IGN#PBF |
LTC3109EGN#TRPBF | Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3109IGN#PBF vs LTC3109EGN#TRPBF |
LTC3109EGN#TRPBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109IGN#PBF vs LTC3109EGN#TRPBF |
LTC3109IGN#TRPBF | LTC3109 - Auto-Polarity, Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3109IGN#PBF vs LTC3109IGN#TRPBF |