There are no models available for this part yet.
Overview of LTC3108EGN-1#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3108EGN-1#TRPBF | Analog Devices | Ultralow V Boost Conv & Pwr Ma | |
LTC3108EGN#TRPBF | Analog Devices | Ultralow V Boost Conv & Pwr Ma | |
LTC3108EGN#PBF | Analog Devices | Ultralow V Boost Conv & Pwr Ma |
Price & Stock for LTC3108EGN-1#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LTC3108EGN-1#TRPBF-ND
|
DigiKey | IC CONV DC/DC PWR MANAGER 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4250 | Buy Now | |
DISTI #
584-C3108EGN-1TRPBF
|
Mouser Electronics | Power Management Specialized - PMIC Ultralow V Boost Conv & Pwr Manager RoHS: Compliant | 0 |
|
$4.7700 | Order Now | |
Analog Devices Inc | Ultralow V Boost Conv & Pwr Ma Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$4.4250 / $10.2200 | Buy Now | ||
DISTI #
LTC3108EGN-1TRPBF
|
TME | PMIC, LDO,DC/DC converter, Uin: 0.02÷0.5VDC, Uout: 2.5÷4.5VDC Min Qty: 2500 | 0 |
|
$3.9100 | RFQ | |
DISTI #
LTC3108EGN-1TRP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
CAD Models for LTC3108EGN-1#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3108EGN-1#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
05-08-1641 (GN16)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LTC3108EGN-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3108EGN-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3108EGN-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3108IGN-1#TRPBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#TRPBF vs LTC3108IGN-1#TRPBF |
LTC3108IGN-1#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#TRPBF vs LTC3108IGN-1#PBF |
LTC3108EGN-1#PBF | Ultralow Voltage Step-Up Converter and Power Manager | Analog Devices Inc | LTC3108EGN-1#TRPBF vs LTC3108EGN-1#PBF |
LTC3108EGN-1#TRPBF | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN-1#TRPBF vs LTC3108EGN-1#TRPBF |
LTC3108IGN-1#TRPBF | LTC3108-1 - Ultralow Voltage Step-Up Converter and Power Manager; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3108EGN-1#TRPBF vs LTC3108IGN-1#TRPBF |