LTC3101EUF#PBF
Description: Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller

Overview of LTC3101EUF#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3101EUF#PBF Analog Devices Wide VIN, Multi-Out DC/DC Conv
LTC3101EUF#TRPBF Analog Devices Wide VIN, Multi-Out DC/DC Conv
DC1443A Analog Devices LTC3101EUF Demo Board - 2-Cell

Price & Stock for LTC3101EUF#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK6741
Newark Powerpath Controller, Qfn-Ep, 85Deg C, Ic Function:Dc/Dc Converter And Powerpath Controller, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Package Type:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3101EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 186
  • 1 $11.3500
  • 10 $10.2500
  • 25 $9.6600
  • 50 $9.0700
  • 182 $8.4900
  • 273 $8.2900
  • 546 $8.1000
$8.1000 / $11.3500 Buy Now
DISTI # LTC3101EUF#PBF-ND
DigiKey IC BUCK/BST TRPL ADJ 350MA 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 2261
In Stock
  • 1 $12.7600
  • 10 $9.0090
  • 25 $8.0428
  • 100 $6.9625
  • 250 $6.4394
  • 500 $6.1210
  • 1,000 $5.9000
$5.9000 / $12.7600 Buy Now
DISTI # 584-LTC3101EUF#PBF
Mouser Electronics LDO Voltage Regulators Wide VIN, Multi-Out DC/DC Conv & PwrPath RoHS: Compliant 664
  • 1 $11.3500
  • 10 $9.0000
  • 25 $8.0300
  • 91 $6.4300
  • 273 $6.1200
  • 546 $5.9000
  • 1,001 $5.8900
$5.8900 / $11.3500 Buy Now
DISTI # E54:1762_00090694
Arrow Electronics Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 Europe - 82
  • 1 $9.8020
  • 10 $8.0920
  • 25 $7.4230
  • 100 $6.5830
  • 250 $6.1600
  • 500 $5.6500
  • 1,000 $5.5940
$5.5940 / $9.8020 Buy Now
Analog Devices Inc Wide VIN, Multi-Out DC/DC Conv Package Multiple: 91 24932
  • 1 $12.7600
  • 10 $9.0090
  • 25 $8.0428
  • 100 $6.9625
  • 250 $6.4394
  • 500 $6.1210
  • 1,000 $5.9000
$5.9000 / $12.7600 Buy Now
DISTI # 35216064
Verical Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Americas - 24479
  • 91 $5.6400
$5.6400 Buy Now
DISTI # 83146022
Verical Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 Americas - 82
  • 1 $9.8020
  • 10 $8.0920
  • 25 $7.4230
  • 100 $6.5830
  • 250 $6.1600
  • 500 $5.6500
  • 1,000 $5.5940
$5.5940 / $9.8020 Buy Now
Rochester Electronics LTC3101 - Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller RoHS: Compliant Status: Active Min Qty: 1 91
  • 1 $6.8800
  • 25 $6.7500
  • 100 $6.4700
  • 500 $6.2000
  • 1,000 $5.8500
$5.8500 / $6.8800 Buy Now
DISTI # LTC3101EUF#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 0
  • 91 $7.0800
  • 100 $6.6900
  • 500 $6.5100
  • 1,000 $6.3300
  • 5,000 $6.0900
$6.0900 / $7.0800 Buy Now
Win Source Electronics Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube 9500
  • 3 $18.9180
  • 7 $15.5230
  • 10 $15.0380
  • 14 $14.5530
  • 18 $14.0680
  • 24 $12.6120
$12.6120 / $18.9180 Buy Now

CAD Models for LTC3101EUF#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3101EUF#PBF by Analog Devices Inc

LTC3101EUF#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24
Pin Count
24
Manufacturer Package Code
05-08-1697
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V, 0.6V TO 5.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
1.8 V
Input Voltage-Nom
3 V
JESD-30 Code
S-PQCC-N24
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
0.54 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PUSH-PULL
Switching Frequency-Max
1520 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
Want to compare parts?
  1. LTC3101EUF#PBF
    Analog Devices Inc
    Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller
    VS

Alternate Parts for LTC3101EUF#PBF

This table gives cross-reference parts and alternative options found for LTC3101EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3101EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3101EUF#TRPBF Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller Analog Devices Inc LTC3101EUF#PBF vs LTC3101EUF#TRPBF
Part Number Description Manufacturer Compare
LTC3101EUF#TRPBF Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller Analog Devices Inc LTC3101EUF#PBF vs LTC3101EUF#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3101EUF#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3101EUF#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3101EUF#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3101EUF#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3101EUF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3101EUF#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3101EUF#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3101EUF#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3101EUF#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: