-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3101EUF#PBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
LTC3101EUF#TRPBF | Analog Devices | Wide VIN, Multi-Out DC/DC Conv | |
DC1443A | Analog Devices | LTC3101EUF Demo Board - 2-Cell |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6741
|
Newark | Powerpath Controller, Qfn-Ep, 85Deg C, Ic Function:Dc/Dc Converter And Powerpath Controller, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Ic Package Type:Qfn-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices LTC3101EUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$8.1000 / $11.3500 | Buy Now |
DISTI #
LTC3101EUF#PBF-ND
|
DigiKey | IC BUCK/BST TRPL ADJ 350MA 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2261 In Stock |
|
$5.9000 / $12.7600 | Buy Now |
DISTI #
584-LTC3101EUF#PBF
|
Mouser Electronics | LDO Voltage Regulators Wide VIN, Multi-Out DC/DC Conv & PwrPath RoHS: Compliant | 664 |
|
$5.8900 / $11.3500 | Buy Now |
DISTI #
E54:1762_00090694
|
Arrow Electronics | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2234 | Europe - 82 |
|
$5.5940 / $9.8020 | Buy Now |
|
Analog Devices Inc | Wide VIN, Multi-Out DC/DC Conv Package Multiple: 91 | 24932 |
|
$5.9000 / $12.7600 | Buy Now |
DISTI #
35216064
|
Verical | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 24479 |
|
$5.6400 | Buy Now |
DISTI #
83146022
|
Verical | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2234 | Americas - 82 |
|
$5.5940 / $9.8020 | Buy Now |
|
Rochester Electronics | LTC3101 - Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller RoHS: Compliant Status: Active Min Qty: 1 | 91 |
|
$5.8500 / $6.8800 | Buy Now |
DISTI #
LTC3101EUF#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 | 0 |
|
$6.0900 / $7.0800 | Buy Now |
|
Win Source Electronics | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube | 9500 |
|
$12.6120 / $18.9180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3101EUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3101EUF#PBF
Analog Devices Inc
Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.5V TO 5.25V, 0.6V TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.54 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1520 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3101EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3101EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3101EUF#PBF | LTC3101 - Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3101EUF#PBF vs LTC3101EUF#PBF |
LTC3101EUF#TRPBF | Wide VIN, Multi-Output DC/DC Converter and PowerPath Controller | Analog Devices Inc | LTC3101EUF#PBF vs LTC3101EUF#TRPBF |