Part Details for LTC3026EDD#TRPBF by Analog Devices Inc
Overview of LTC3026EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3026EDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
Price & Stock for LTC3026EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2772
|
Newark | Ldo, Adj, 1.5A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:1.14V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:2.6V, Polarity:-, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices LTC3026EDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4140 |
|
$3.2000 / $6.2000 | Buy Now |
DISTI #
505-LTC3026EDD#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5282 In Stock |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
584-LTC3026EDD#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 1.5A L In V VLDO Lin Reg RoHS: Compliant | 6462 |
|
$3.3800 / $7.0100 | Buy Now |
DISTI #
V72:2272_06468203
|
Arrow Electronics | LDO Regulator Pos 0.4V to 2.6V 1.5A 10-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1528 |
|
$3.4750 / $6.6930 | Buy Now |
|
Analog Devices Inc | 1.5A L In V VLDO Lin Reg Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.3875 / $8.3300 | Buy Now |
DISTI #
LTC3026EDDTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.5000 / $3.6400 | Buy Now |
DISTI #
C1S103101467791
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant pbFree: No | 1528 |
|
$3.4750 / $6.6930 | Buy Now |
DISTI #
C1S103101403261
|
Chip1Stop | 1.5A VLDO in DFN (3x3) RoHS: Compliant pbFree: No Container: Cut Tape | 771 |
|
$3.6900 / $5.3500 | Buy Now |
Part Details for LTC3026EDD#TRPBF
LTC3026EDD#TRPBF CAD Models
LTC3026EDD#TRPBF Part Data Attributes
|
LTC3026EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3026EDD#TRPBF
Analog Devices Inc
1.5A Low Input Voltage VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.25 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3026EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3026EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3026EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3026EDD#TR | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | Analog Devices Inc | LTC3026EDD#TRPBF vs LTC3026EDD#TR |
LTC3026IDD#TR | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | Analog Devices Inc | LTC3026EDD#TRPBF vs LTC3026IDD#TR |
LTC3026IDD#PBF | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3026EDD#TRPBF vs LTC3026IDD#PBF |
LTC3026IDD#TRPBF | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3026EDD#TRPBF vs LTC3026IDD#TRPBF |
LTC3026IDD | Adjustable Positive LDO Regulator, 0.4V Min, 2.6V Max, 0.25V Dropout, CMOS, PDSO10 | Analog Devices Inc | LTC3026EDD#TRPBF vs LTC3026IDD |
LTC3026EDD | LTC3026 - 1.5A Low Input Voltage VLDO Linear Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3026EDD#TRPBF vs LTC3026EDD |