Part Details for LTC3025EDC-1#WPBF by Analog Devices Inc
Overview of LTC3025EDC-1#WPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3025EDC-3#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-4#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs | |
LTC3025EDC-2#TRMPBF | Analog Devices | 500mA uP VLDO Lin Regs |
Part Details for LTC3025EDC-1#WPBF
LTC3025EDC-1#WPBF CAD Models
LTC3025EDC-1#WPBF Part Data Attributes
|
LTC3025EDC-1#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC-1#WPBF
Analog Devices Inc
Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.17V Dropout, CMOS, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.17 V | |
Dropout Voltage1-Nom | 0.085 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |