-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300mA Micropower VLDO Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2767
|
Newark | Ldo, Adj, 0.3A, Dfn-Ep, -40 To 125Deg C, Output Type:Adjustable, Input Voltage Min:900Mv, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:400Mv, Output Voltage Max:3.6V, Polarity:-, Output Current Max:300Ma Rohs Compliant: Yes |Analog Devices LTC3025EDC#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3499 |
|
$2.4400 / $4.6200 | Buy Now |
DISTI #
LTC3025EDC#TRPBFCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 300MA 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7650 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-LTC3025EDC#TRPBF
|
Mouser Electronics | LDO Voltage Regulators 300mA uP VLDO Lin Reg RoHS: Compliant | 18657 |
|
$2.1600 / $4.3600 | Buy Now |
DISTI #
V72:2272_06468174
|
Arrow Electronics | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1775 |
|
$2.1290 / $4.1830 | Buy Now |
|
Analog Devices Inc | 300mA uP VLDO Lin Reg Min Qty: 1 Package Multiple: 2500 | 4070 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
50980522
|
Verical | LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$1.7700 | Buy Now |
DISTI #
LTC3025EDCTRPBF
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.1400 / $2.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1448 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3025EDC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3025EDC#TRPBF
Analog Devices Inc
300mA Micropower VLDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WCCD-2, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1703 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.1 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC3025EDC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3025EDC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3025EDC#TRPBF | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC#TRPBF vs LTC3025EDC#TRPBF |
LTC3025IDC#TRM | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC#TRPBF vs LTC3025IDC#TRM |
LTC3025EDC | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRPBF vs LTC3025EDC |
LTC3025IDC#PBF | 300mA Micropower VLDO Linear Regulator | Analog Devices Inc | LTC3025EDC#TRPBF vs LTC3025IDC#PBF |
LTC3025IDC#TRPBF | 300mA Micropower VLDO Linear Regulator | Analog Devices Inc | LTC3025EDC#TRPBF vs LTC3025IDC#TRPBF |
LTC3025IDC#TRPBF | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC#TRPBF vs LTC3025IDC#TRPBF |
LTC3025IDC#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRPBF vs LTC3025IDC#TRM |
LTC3025IDC#TR | IC VREG 0.4 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO6, 2 X 2 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WCCD-2, DFN-6, Adjustable Positive Single Output LDO Regulator | Linear Technology | LTC3025EDC#TRPBF vs LTC3025IDC#TR |
LTC3025EDC#TRM | Adjustable Positive LDO Regulator, 0.4V Min, 3.6V Max, 0.1V Dropout, CMOS, PDSO6 | Analog Devices Inc | LTC3025EDC#TRPBF vs LTC3025EDC#TRM |
LTC3025EDC | LTC3025 - 300mA Micropower VLDO Linear Regulator; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3025EDC#TRPBF vs LTC3025EDC |