Datasheets
LTC2970HUFD#PBF by:

LTC2970 - Dual I<sup>2</sup>C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40&deg;C to 125&deg;C

Part Details for LTC2970HUFD#PBF by Linear Technology

Overview of LTC2970HUFD#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Computing and Data Storage Financial Technology (Fintech) Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive Robotics and Drones

Part Details for LTC2970HUFD#PBF

LTC2970HUFD#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2970HUFD#PBF Part Data Attributes

LTC2970HUFD#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2970HUFD#PBF Linear Technology LTC2970 - Dual I<sup>2</sup>C Power Supply Monitor and Margining Controller; Package: QFN; Pins: 24; Temperature Range: -40&deg;C to 125&deg;C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description QFN-24
Pin Count 24
Manufacturer Package Code UFD
Reach Compliance Code compliant
Additional Feature SEATED HT-CALCULATED
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PQCC-N24
JESD-609 Code e3
Length 5 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.16X.2,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 5.75 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

LTC2970HUFD#PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2970HUFD#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2970HUFD#PBF by Linear Technology

  • Please alert me when LTC2970HUFD#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2970HUFD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2970HUFD#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2970HUFD#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2970HUFD#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2970HUFD#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: