LTC2963HUDC-1#PBF
Description: ±0.5% Accurate Quad Configurable Supervisor

Overview of LTC2963HUDC-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2963HUDC-1#PBF Analog Devices ±0.5 Quad Supervisor w/ WD
LTC2963HUDC-1#TRPBF Analog Devices ±0.5 Quad Supervisor w/ WD

Price & Stock for LTC2963HUDC-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 02AM2275
Newark Voltage Supervisor, Qfn-Ep-20, 125Deg C Rohs Compliant: Yes |Analog Devices LTC2963HUDC-1#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $5.6900
  • 10 $5.1400
  • 25 $4.8500
  • 50 $4.5500
  • 100 $4.3100
  • 250 $4.2400
  • 500 $4.2100
$4.2100 / $5.6900 Buy Now
DISTI # LTC2963HUDC-1#PBF-ND
DigiKey IC SUPERVISOR 4 CHANNEL 20QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 56
In Stock
  • 1 $6.9200
  • 10 $4.8030
  • 25 $4.2572
  • 100 $4.2125
$4.2125 / $6.9200 Buy Now
DISTI # 584-LTC2963HUDC-1PBF
Mouser Electronics Supervisory Circuits 0.5 Accurate Quad Configurable Supervisor RoHS: Compliant 128
  • 1 $6.2400
  • 10 $4.2600
  • 91 $4.2500
  • 273 $4.2100
$4.2100 / $6.2400 Buy Now
DISTI # E54:1762_13137682
Arrow Electronics Processor Supervisor Adj/Adj/Adj/Adj 4 Active Low/Open Drain/Push-Pull 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 Europe - 39
  • 1 $5.7040
  • 10 $4.1020
  • 91 $4.0420
  • 273 $4.0000
$4.0000 / $5.7040 Buy Now
Analog Devices Inc ±0.5 Quad Supervisor w/ WD Package Multiple: 91 1013
  • 1 $6.9200
  • 10 $4.8030
  • 25 $4.2572
  • 100 $4.2125
  • 1,000 $3.3000
$3.3000 / $6.9200 Buy Now
DISTI # 77696489
Verical Processor Supervisor Adj/Adj/Adj/Adj 4 Active Low/Open Drain/Push-Pull 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2303 Americas - 38
  • 2 $5.7040
  • 10 $4.1020
  • 91 $4.0420
  • 273 $4.0000
$4.0000 / $5.7040 Buy Now
DISTI # LTC2963HUDC1PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 91 0
  • 91 $5.0600
  • 100 $4.7700
  • 500 $4.6400
  • 1,000 $4.5200
  • 5,000 $4.3600
$4.3600 / $5.0600 Buy Now

CAD Models for LTC2963HUDC-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC2963HUDC-1#PBF by Analog Devices Inc

LTC2963HUDC-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
QFN-20
Pin Count
20
Manufacturer Package Code
05-08-1752
Reach Compliance Code
compliant
Date Of Intro
2018-08-02
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e3
Length
4 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2963HUDC-1#PBF
    Analog Devices Inc
    ±0.5% Accurate Quad Configurable Supervisor
    VS

Alternate Parts for LTC2963HUDC-1#PBF

This table gives cross-reference parts and alternative options found for LTC2963HUDC-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2963HUDC-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2963CUDC-1#TRPBF ±0.5% Accurate Quad Configurable Supervisor Analog Devices Inc LTC2963HUDC-1#PBF vs LTC2963CUDC-1#TRPBF
LTC2963CUDC-1#PBF ±0.5% Accurate Quad Configurable Supervisor Analog Devices Inc LTC2963HUDC-1#PBF vs LTC2963CUDC-1#PBF
Part Number Description Manufacturer Compare
BQ27411DRZ-G1A Pack-Side Impedance Track™ Fuel Gauge | Battery Gas Gauge 12-SON -40 to 85 Texas Instruments LTC2963HUDC-1#PBF vs BQ27411DRZ-G1A
BQ27411DRZT-G1B Power Supply Management Circuit, Adjustable, 1 Channel, PDSO12 Texas Instruments LTC2963HUDC-1#PBF vs BQ27411DRZT-G1B
BQ27411DRZR-G1C Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85 Texas Instruments LTC2963HUDC-1#PBF vs BQ27411DRZR-G1C
LTC2963CUDC-1#TRPBF ±0.5% Accurate Quad Configurable Supervisor Analog Devices Inc LTC2963HUDC-1#PBF vs LTC2963CUDC-1#TRPBF
TPS3850H09QDRCRQ1 Automotive, window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 Texas Instruments LTC2963HUDC-1#PBF vs TPS3850H09QDRCRQ1
BQ27411DRZR-G1B Power Supply Management Circuit, Adjustable, 1 Channel, PDSO12 Texas Instruments LTC2963HUDC-1#PBF vs BQ27411DRZR-G1B
LTC2963CUDC-1#PBF ±0.5% Accurate Quad Configurable Supervisor Analog Devices Inc LTC2963HUDC-1#PBF vs LTC2963CUDC-1#PBF
TPS3850G09QDRCRQ1 Automotive, window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 Texas Instruments LTC2963HUDC-1#PBF vs TPS3850G09QDRCRQ1
BQ27411DRZT-G1C Pack-side Impedance Track™ fuel gauge | battery gas gauge 12-SON -40 to 85 Texas Instruments LTC2963HUDC-1#PBF vs BQ27411DRZT-G1C
TPS3850G25QDRCRQ1 Automotive, window supervisor for OV & UV monitoring with window watchdog timer & programmable delay 10-VSON -40 to 125 Texas Instruments LTC2963HUDC-1#PBF vs TPS3850G25QDRCRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2963HUDC-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2963HUDC-1#PBF by Analog Devices Inc

  • Please alert me when LTC2963HUDC-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2963HUDC-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2963HUDC-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2963HUDC-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2963HUDC-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2963HUDC-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: