-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push Button On/Off Controller with Voltage Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6709
|
Newark | Pushbutton Controller, 27V, Dfn-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:27V, Supply Current:14Μa, Ic Case/Package:Dfn-Ep, No. Of Pins:12Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2953CDD-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$4.9600 / $6.9500 | Buy Now |
DISTI #
LTC2953CDD-2#PBF-ND
|
DigiKey | IC PB ON/OFF CONTROLLER 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1185 In Stock |
|
$3.6501 / $6.6800 | Buy Now |
DISTI #
584-LTC2953CDD-2#PBF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr w/ V Mon ing RoHS: Compliant | 1199 |
|
$3.7900 / $6.6700 | Buy Now |
|
Analog Devices Inc | PB On/Off Cntr w/ V Mon ing Min Qty: 1 Package Multiple: 121 | 600 |
|
$2.7800 / $6.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2953CDD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2953CDD-2#PBF
Analog Devices Inc
Push Button On/Off Controller with Voltage Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1725 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2953CDD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2953CDD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2953IDD-2#PBF | Push Button On/Off Controller with Voltage Monitoring | Analog Devices Inc | LTC2953CDD-2#PBF vs LTC2953IDD-2#PBF |
LTC2953IDD-2#PBF | LTC2953 - Push Button On/Off Controller with Voltage Monitoring; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2953CDD-2#PBF vs LTC2953IDD-2#PBF |
LTC2953IDD-2#TRPBF | LTC2953 - Push Button On/Off Controller with Voltage Monitoring; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2953CDD-2#PBF vs LTC2953IDD-2#TRPBF |
LTC2953CDD-2#TRPBF | Push Button On/Off Controller with Voltage Monitoring | Analog Devices Inc | LTC2953CDD-2#PBF vs LTC2953CDD-2#TRPBF |