Part Details for LTC2951IDDB-1#TRMPBF by Analog Devices Inc
Overview of LTC2951IDDB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2951IDDB-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2951IDDB-1#TRMPBFCT-ND
|
DigiKey | IC PUSH BUTTON ON/OFF CTRLR 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
367 In Stock |
|
$3.2500 / $7.7600 | Buy Now |
DISTI #
584-C2951IDDB-1TMPF
|
Mouser Electronics | Supervisory Circuits PB On/Off Cntr RoHS: Compliant | 460 |
|
$3.2500 / $7.9000 | Buy Now |
|
Analog Devices Inc | PB On/Off Cntr Package Multiple: 500 | 74 |
|
$2.6000 / $8.0700 | Buy Now |
DISTI #
LTC2951IDDB1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.3600 / $3.5800 | Buy Now |
Part Details for LTC2951IDDB-1#TRMPBF
LTC2951IDDB-1#TRMPBF CAD Models
LTC2951IDDB-1#TRMPBF Part Data Attributes
|
LTC2951IDDB-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2951IDDB-1#TRMPBF
Analog Devices Inc
LTC2951IDDB-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 26.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2951IDDB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2951IDDB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2951IDDB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2951IDDB-1#TRPBF | Analog Devices Inc | Check for Price | LTC2951IDDB-1#TRPBF | LTC2951IDDB-1#TRMPBF vs LTC2951IDDB-1#TRPBF |
LTC2951CDDB-1 | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2951IDDB-1#TRMPBF vs LTC2951CDDB-1 |
LTC2951IDDB-1#TRMPBF | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2951IDDB-1#TRMPBF vs LTC2951IDDB-1#TRMPBF |
LTC2951CDDB-1#TRM | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | LTC2951IDDB-1#TRMPBF vs LTC2951CDDB-1#TRM |
LTC2951CDDB-1#TRMPBF | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2951IDDB-1#TRMPBF vs LTC2951CDDB-1#TRMPBF |
LTC2951CDDB-1#TRPBF | Linear Technology | Check for Price | LTC2951-1/LTC2951-2 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2951IDDB-1#TRMPBF vs LTC2951CDDB-1#TRPBF |