Part Details for LTC2950CDDB-1#TRM by Linear Technology
Overview of LTC2950CDDB-1#TRM by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ31BR7LV223KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GRJ43DR7LV224KW01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors with Soft Termination for General Purpose |
Part Details for LTC2950CDDB-1#TRM
LTC2950CDDB-1#TRM CAD Models
LTC2950CDDB-1#TRM Part Data Attributes
|
LTC2950CDDB-1#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2950CDDB-1#TRM
Linear Technology
LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Manufacturer Package Code | DDB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | PUSHBUTTON ON/OFF CONTROLLER | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for LTC2950CDDB-1#TRM
This table gives cross-reference parts and alternative options found for LTC2950CDDB-1#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2950CDDB-1#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2950IDDB-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | LTC2950CDDB-1#TRM vs LTC2950IDDB-1 |
LTC2950CDDB-1#TRPBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950CDDB-1#TRM vs LTC2950CDDB-1#TRPBF |
LTC2950CDDB-1 | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | LTC2950CDDB-1#TRM vs LTC2950CDDB-1 |
LTC2950IDDB-1#TRMPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950CDDB-1#TRM vs LTC2950IDDB-1#TRMPBF |
LTC2950CDDB-1#PBF | Analog Devices Inc | Check for Price | Push Button On/Off Controller | LTC2950CDDB-1#TRM vs LTC2950CDDB-1#PBF |
LTC2950IDDB-1#TRPBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2950CDDB-1#TRM vs LTC2950IDDB-1#TRPBF |
LTC2950CDDB-1#PBF | Linear Technology | Check for Price | LTC2950 - Push Button On/Off Controller; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2950CDDB-1#TRM vs LTC2950CDDB-1#PBF |
LTC2950IDDB-1#TR | Analog Devices Inc | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8 | LTC2950CDDB-1#TRM vs LTC2950IDDB-1#TR |
LTC2950CDDB-1#TRMPBF | Analog Devices Inc | $3.7881 | Push Button On/Off Controller | LTC2950CDDB-1#TRM vs LTC2950CDDB-1#TRMPBF |