Part Details for LTC2946HMS#PBF by Analog Devices Inc
Overview of LTC2946HMS#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2946HMS#TRPBF | Analog Devices | Wide Rng I2C Pwr, Ch & Energy | |
LTC2946HMS-1#PBF | Analog Devices | Wide Rng I2C Pwr, Ch & Energy | |
LTC2946HMS-1#TRPBF | Analog Devices | Wide Rng I2C Pwr, Ch & Energy |
Price & Stock for LTC2946HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2716
|
Newark | Voltage Detector, Msop-16, 125Deg C, Supply Voltage Min:2.7V, Supply Voltage Max:100V, Ic Case/Package:Msop, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC2946HMS#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$10.6100 / $14.3800 | Buy Now |
DISTI #
505-LTC2946HMS#PBF-ND
|
DigiKey | IC ENERGY MONITOR I2C 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$8.4750 / $16.9300 | Buy Now |
DISTI #
584-LTC2946HMS#PBF
|
Mouser Electronics | Current Sense Amplifiers Wide Rng I2C Pwr, Ch & Energy Mon RoHS: Compliant | 48 |
|
$8.4700 / $15.9900 | Buy Now |
|
Analog Devices Inc | Wide Rng I2C Pwr, Ch & Energy Package Multiple: 37 | 3684 |
|
$8.4750 / $16.9300 | Buy Now |
DISTI #
LTC2946HMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 37 | 0 |
|
$8.7500 / $10.1700 | Buy Now |
|
Chip Stock | 4255 |
|
RFQ |
Part Details for LTC2946HMS#PBF
LTC2946HMS#PBF CAD Models
LTC2946HMS#PBF Part Data Attributes
|
LTC2946HMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2946HMS#PBF
Analog Devices Inc
Wide Range I<sup>2</sup>C Power, Charge and Energy Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1669 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 100 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.3V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC2946HMS#PBF
This table gives cross-reference parts and alternative options found for LTC2946HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2946HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2946HMS#PBF | LTC2946 - Wide Range I2C Power, Charge and Energy Monitor; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2946HMS#PBF vs LTC2946HMS#PBF |