-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Range I<sup>2</sup>C Power Monitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2945IMS-1#TRPBF | Analog Devices | Wide Rng I2C Pwr Mon | |
LTC2945IMS-1#PBF | Analog Devices | Wide Rng I2C Pwr Mon | |
LTC2945IMS#PBF | Analog Devices | Wide Rng I2C Pwr Mon |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2712
|
Newark | Power Monitor, Msop-12, -40 To 85Deg C, Ic Function:Power Monitor, Supply Voltage Min:2.7V, Supply Voltage Max:80V, Ic Package Type:Msop, No. Of Pins:12Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Analog Devices LTC2945IMS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 203 |
|
$8.2300 / $11.8000 | Buy Now |
DISTI #
505-LTC2945IMS#PBF-ND
|
DigiKey | IC POWER MONITOR I2C 12-MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1285 In Stock |
|
$6.1375 / $13.1600 | Buy Now |
DISTI #
584-LTC2945IMS#PBF
|
Mouser Electronics | Current & Power Monitors & Regulators Wide Rng I2C Pwr Mon RoHS: Compliant | 160 |
|
$9.6000 / $11.8000 | Buy Now |
|
Analog Devices Inc | Wide Rng I2C Pwr Mon Package Multiple: 37 | 664 |
|
$6.1375 / $13.1600 | Buy Now |
DISTI #
LTC2945IMS#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 74 | 0 |
|
$6.3400 / $7.3600 | Buy Now |
|
Win Source Electronics | IC POWER MONITOR I2C 12-MSOP | 9700 |
|
$9.0440 / $13.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2945IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2945IMS#PBF
Analog Devices Inc
Wide Range I<sup>2</sup>C Power Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1668 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2945IMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2945IMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2945IMS#TRPBF | Wide Range I2C Power Monitor | Analog Devices Inc | LTC2945IMS#PBF vs LTC2945IMS#TRPBF |
LTC2945IMS-1#TRPBF | Wide Range I2C Power Monitor | Analog Devices Inc | LTC2945IMS#PBF vs LTC2945IMS-1#TRPBF |
LTC2945IMS-1#PBF | Wide Range I2C Power Monitor | Analog Devices Inc | LTC2945IMS#PBF vs LTC2945IMS-1#PBF |
LTC2945IMS-1#TRPBF | LTC2945 - Wide Range I2C Power Monitor; Package: MSOP; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC2945IMS#PBF vs LTC2945IMS-1#TRPBF |