Part Details for LTC2921CGN-2.5 by Linear Technology
Overview of LTC2921CGN-2.5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC2921CGN-2.5
LTC2921CGN-2.5 CAD Models
LTC2921CGN-2.5 Part Data Attributes
|
LTC2921CGN-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2921CGN-2.5
Linear Technology
LTC2921 - Power Supply Tracker with Input Monitors; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | GN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.8895 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for LTC2921CGN-2.5
This table gives cross-reference parts and alternative options found for LTC2921CGN-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2921CGN-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2921IGN-2.5 | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16 | Analog Devices Inc | LTC2921CGN-2.5 vs LTC2921IGN-2.5 |
LTC2921CGN-2.5#PBF | LTC2921 - Power Supply Tracker with Input Monitors; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC2921CGN-2.5 vs LTC2921CGN-2.5#PBF |
LTC2921CGN-2.5#PBF | Power Supply Tracker with Input Monitors | Analog Devices Inc | LTC2921CGN-2.5 vs LTC2921CGN-2.5#PBF |
LTC2921IGN-2.5#PBF | Power Supply Tracker with Input Monitors | Analog Devices Inc | LTC2921CGN-2.5 vs LTC2921IGN-2.5#PBF |