Part Details for LTC2916HDDB-1#TRMPBF by Analog Devices Inc
Overview of LTC2916HDDB-1#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2916HDDB-1#TRMPBF | Analog Devices | V Sup w/ 9 Sel Thresholds & Ma | |
LTC2916HDDB-1#TRPBF | Analog Devices | V Sup w/ 9 Sel Thresholds & Ma | |
LT6654AHS6-3.3#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2916HDDB-1#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6668
|
Newark | Voltage Supervisor, Dfn-Ep-8, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:Selectable Thresholds, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC2916HDDB-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 267 |
|
$2.8000 / $4.0100 | Buy Now |
DISTI #
LTC2916HDDB-1#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1662 In Stock |
|
$1.8750 / $5.3300 | Buy Now |
DISTI #
584-C2916HDDB-1TMPF
|
Mouser Electronics | Supervisory Circuits V Sup w/ 9 Sel Thresholds & Manual Reset RoHS: Compliant | 372 |
|
$1.8800 / $4.9300 | Buy Now |
|
Analog Devices Inc | V Sup w/ 9 Sel Thresholds & Ma Package Multiple: 500 | 833 |
|
$1.8750 / $5.3300 | Buy Now |
|
Bristol Electronics | 8618 |
|
RFQ | ||
DISTI #
LTC2916HDDB1TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.9400 / $2.0700 | Buy Now |
Part Details for LTC2916HDDB-1#TRMPBF
LTC2916HDDB-1#TRMPBF CAD Models
LTC2916HDDB-1#TRMPBF Part Data Attributes
|
LTC2916HDDB-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2916HDDB-1#TRMPBF
Analog Devices Inc
Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC2916HDDB-1#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2916HDDB-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2916HDDB-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2916CDDB-1#TRMPBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916HDDB-1#TRMPBF vs LTC2916CDDB-1#TRMPBF |
LTC2916HDDB-1#TRMPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916HDDB-1#TRMPBF |
LTC2916IDDB-1#TRPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916IDDB-1#TRPBF |
LTC2916CDDB-1#PBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916CDDB-1#PBF |
LTC2916HDDB-1#TRPBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916HDDB-1#TRMPBF vs LTC2916HDDB-1#TRPBF |
LTC2916IDDB-1#PBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916IDDB-1#PBF |
LTC2916CDDB-1#TRPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916CDDB-1#TRPBF |
LTC2916CDDB-1#TRPBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916HDDB-1#TRMPBF vs LTC2916CDDB-1#TRPBF |
LTC2916IDDB-1#PBF | Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input | Analog Devices Inc | LTC2916HDDB-1#TRMPBF vs LTC2916IDDB-1#PBF |
LTC2916IDDB-1#TRMPBF | LTC2916 - Voltage Supervisor with 9 Selectable Thresholds and Manual Reset Input; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2916HDDB-1#TRMPBF vs LTC2916IDDB-1#TRMPBF |