Part Details for LTC2912HDDB-3#TRMPBF by Analog Devices Inc
Overview of LTC2912HDDB-3#TRMPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2912HDDB-3#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912HDDB-2#TRMPBF | Analog Devices | 1x UV/OV V Mon | |
LTC2912HDDB-1#TRMPBF | Analog Devices | 1x UV/OV V Mon |
Price & Stock for LTC2912HDDB-3#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2912HDDB-3#TRMPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9750 / $3.3020 | Buy Now |
DISTI #
584-C2912HDDB-3TMPF
|
Mouser Electronics | Supervisory Circuits 1x UV/OV V Mon RoHS: Compliant | 0 |
|
$2.9700 / $3.3000 | Order Now |
|
Analog Devices Inc | 1x UV/OV V Mon Package Multiple: 500 | 0 |
|
$2.9750 / $3.5700 | Buy Now |
DISTI #
LTC2912HDDB3TRM
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0700 / $3.2800 | Buy Now |
Part Details for LTC2912HDDB-3#TRMPBF
LTC2912HDDB-3#TRMPBF CAD Models
LTC2912HDDB-3#TRMPBF Part Data Attributes
|
LTC2912HDDB-3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2912HDDB-3#TRMPBF
Analog Devices Inc
Single UV/OV Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for LTC2912HDDB-3#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2912HDDB-3#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2912HDDB-3#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2912CDDB-3 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | LTC2912HDDB-3#TRMPBF vs LTC2912CDDB-3 |
LTC2912CDDB-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRMPBF vs LTC2912CDDB-3#TRPBF |
LTC2912HDDB-3#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912HDDB-3#TRMPBF |
LTC2912HDDB-3#TRPBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRMPBF vs LTC2912HDDB-3#TRPBF |
LTC2912IDDB-3#PBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912IDDB-3#PBF |
LTC2912CDDB-3#TRPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912CDDB-3#TRPBF |
LTC2912HDDB-3#TR | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912HDDB-3#TR |
LTC2912IDDB-3#PBF | Single UV/OV Voltage Monitor | Analog Devices Inc | LTC2912HDDB-3#TRMPBF vs LTC2912IDDB-3#PBF |
LTC2912IDDB-3#TRM | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8, Power Management Circuit | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912IDDB-3#TRM |
LTC2912CDDB-3#TRMPBF | LTC2912 - Single UV/OV Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2912HDDB-3#TRMPBF vs LTC2912CDDB-3#TRMPBF |