Part Details for LTC2911CTS8-2#TR by Analog Devices Inc
Overview of LTC2911CTS8-2#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC2911CTS8-2#TR
LTC2911CTS8-2#TR CAD Models
LTC2911CTS8-2#TR Part Data Attributes
|
LTC2911CTS8-2#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2911CTS8-2#TR
Analog Devices Inc
Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 3.086V, 2.338V | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.086V | |
Width | 1.625 mm |
Alternate Parts for LTC2911CTS8-2#TR
This table gives cross-reference parts and alternative options found for LTC2911CTS8-2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2911CTS8-2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2911CTS8-2#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911CTS8-2#TRM |
LTC2911CTS8-2#TR | IC 3-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MO-193, TSOT-23, 8 PIN, Power Management Circuit | Linear Technology | LTC2911CTS8-2#TR vs LTC2911CTS8-2#TR |
LTC2911HTS8-2#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911HTS8-2#TRMPBF |
LTC2911HTS8-2#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911HTS8-2#TRM |
LTC2911ITS8-2#TRMPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911ITS8-2#TRMPBF |
LTC2911ITS8-2#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911ITS8-2#TR |
LTC2911HTS8-2#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911HTS8-2#TRPBF |
LTC2911HTS8-2#TR | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911HTS8-2#TR |
LTC2911ITS8-2#TRM | Power Supply Support Circuit, Adjustable, 3 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911ITS8-2#TRM |
LTC2911CTS8-2#TRPBF | Precision Triple Supply Monitor with Power-Fail Comparator | Analog Devices Inc | LTC2911CTS8-2#TR vs LTC2911CTS8-2#TRPBF |