Part Details for LTC2909IDDB-2.5#TRMPBF by Analog Devices Inc
Overview of LTC2909IDDB-2.5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2909IDDB-2.5#TRMPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2909IDDB-5#TRMPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LTC2909IDDB-3.3#TRMPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for LTC2909IDDB-2.5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2643
|
Newark | Voltage Detector, Dfn-Ep-8, 85Deg C, Reset Threshold Voltage ? Min:492.5Mv, Reset Threshold Voltage ? Max:507.5Mv, Reset Threshold Voltage - Nom:2.213V, No. Of Monitored Voltages:3Monitors, Supply Voltage Min:-, Supply Voltage Max:- Rohs Compliant: Yes |Analog Devices LTC2909IDDB-2.5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 647 |
|
$3.2000 / $6.0700 | Buy Now |
DISTI #
LTC2909IDDB-2.5#TRMPBFCT-ND
|
DigiKey | IC SUPERVISOR 3 CHANNEL 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$2.8375 / $7.2800 | Buy Now |
DISTI #
584-C2909IDDB2.5TMPF
|
Mouser Electronics | Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon RoHS: Compliant | 1069 |
|
$2.8300 / $6.0700 | Buy Now |
|
Analog Devices Inc | Prec 3x/2x In UV, OV & Neg V M Package Multiple: 500 | 390 |
|
$2.8375 / $7.2800 | Buy Now |
DISTI #
LTC2909IDD2.5TR
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9300 / $3.1300 | Buy Now |
Part Details for LTC2909IDDB-2.5#TRMPBF
LTC2909IDDB-2.5#TRMPBF CAD Models
LTC2909IDDB-2.5#TRMPBF Part Data Attributes
|
LTC2909IDDB-2.5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2909IDDB-2.5#TRMPBF
Analog Devices Inc
Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1702 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC2909IDDB-2.5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2909IDDB-2.5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2909IDDB-2.5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2909CDDB-2.5#TRM | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8 | Analog Devices Inc | LTC2909IDDB-2.5#TRMPBF vs LTC2909CDDB-2.5#TRM |
LTC2909CDDB-2.5 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2909IDDB-2.5#TRMPBF vs LTC2909CDDB-2.5 |
LTC2909IDDB-2.5#TRPBF | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909IDDB-2.5#TRMPBF vs LTC2909IDDB-2.5#TRPBF |
LTC2909CDDB-2.5#TRPBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2909IDDB-2.5#TRMPBF vs LTC2909CDDB-2.5#TRPBF |
LTC2909IDDB-2.5 | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909IDDB-2.5#TRMPBF vs LTC2909IDDB-2.5 |
LTC2909CDDB-2.5#TRM | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909IDDB-2.5#TRMPBF vs LTC2909CDDB-2.5#TRM |
LTC2909CDDB-2.5#TRMPBF | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC2909IDDB-2.5#TRMPBF vs LTC2909CDDB-2.5#TRMPBF |
LTC2909IDDB-2.5 | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC2909IDDB-2.5#TRMPBF vs LTC2909IDDB-2.5 |
LTC2909IDDB-2.5#TRM | LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC2909IDDB-2.5#TRMPBF vs LTC2909IDDB-2.5#TRM |
LTC2909IDDB-2.5#PBF | Precision Triple/Dual Input UV, OV and Negative Voltage Monitor | Analog Devices Inc | LTC2909IDDB-2.5#TRMPBF vs LTC2909IDDB-2.5#PBF |