There are no models available for this part yet.
Overview of LTC2754ACUKG-16#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2754ACUKG-16#TRPBF | Analog Devices | 4x 12-/16-B SoftSpan IOUT DACs | |
LTC2754ACUKG-16#PBF | Analog Devices | 4x 12-/16-B SoftSpan IOUT DACs |
CAD Models for LTC2754ACUKG-16#PBF by Linear Technology
Part Data Attributes for LTC2754ACUKG-16#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
QFN
|
Package Description
|
7 X 8 MM, LEAD FREE, PLASTIC, QFN-52
|
Pin Count
|
52
|
Manufacturer Package Code
|
UKG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
-10 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PQCC-N52
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Linearity Error-Max (EL)
|
0.0015%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
52
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC52,.27X.31,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Settling Time-Nom (tstl)
|
2 µs
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for LTC2754ACUKG-16#PBF
This table gives cross-reference parts and alternative options found for LTC2754ACUKG-16#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2754ACUKG-16#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2754ACUKG-16#TRPBF | LTC2754ACUKG-16#TRPBF | Analog Devices Inc | LTC2754ACUKG-16#PBF vs LTC2754ACUKG-16#TRPBF |
LTC2754AIUKG-16#TRPBF | LTC2754AIUKG-16#TRPBF | Analog Devices Inc | LTC2754ACUKG-16#PBF vs LTC2754AIUKG-16#TRPBF |
LTC2754ACUKG-16#PBF | LTC2754ACUKG-16#PBF | Analog Devices Inc | LTC2754ACUKG-16#PBF vs LTC2754ACUKG-16#PBF |
LTC2754AIUKG-16#PBF | LTC2754-12 - Quad 12-/16-Bit SoftSpan IOUT DACs; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC2754ACUKG-16#PBF vs LTC2754AIUKG-16#PBF |
LTC2754AIUKG-16#PBF | LTC2754AIUKG-16#PBF | Analog Devices Inc | LTC2754ACUKG-16#PBF vs LTC2754AIUKG-16#PBF |
Related Parts for LTC2754ACUKG-16#PBF
-
AT89C51CC03CA-SLSUMMicrocontrollers
-
AD7091R-8BCPZAnalog to Digital Converters
-
AD5547BRUZDigital to Analog Converters
-
ACS713ELCTR-30A-TOther Analog ICs
-
AD8675ARZOperational Amplifiers
-
MIC2039AYM6-TRPower Management Circuits
-
TMS320C6455BGTZADigital Signal Processors
-
LTC6800HMS8Instrumentation Amplifiers
-
PCA82C250Network Interfaces