Datasheets
LTC2751BIUHF-16#TRPBF by:

LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C

Part Details for LTC2751BIUHF-16#TRPBF by Linear Technology

Overview of LTC2751BIUHF-16#TRPBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Part Details for LTC2751BIUHF-16#TRPBF

LTC2751BIUHF-16#TRPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC2751BIUHF-16#TRPBF Part Data Attributes

LTC2751BIUHF-16#TRPBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC2751BIUHF-16#TRPBF Linear Technology LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code QFN
Package Description 5 X 7 MM, LEAD FREE, PLASTIC, M0-220, QFN-38
Pin Count 38
Manufacturer Package Code UHF
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PQCC-N38
JESD-609 Code e3
Length 7 mm
Linearity Error-Max (EL) 0.0031%
Moisture Sensitivity Level 1
Number of Bits 16
Number of Functions 1
Number of Terminals 38
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC38,.2X.28,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Settling Time-Nom (tstl) 2 µs
Supply Current-Max 0.001 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for LTC2751BIUHF-16#TRPBF

This table gives cross-reference parts and alternative options found for LTC2751BIUHF-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2751BIUHF-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC2751BCUHF-16#PBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#PBF
LTC2751BIUHF-16#PBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#PBF
LTC2751BIUHF-16#PBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#PBF
LTC2751BCUHF-16#TRPBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#TRPBF
LTC2751BIUHF-16#TRPBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#TRPBF
LTC2751BCUHF-16#TRPBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#TRPBF
Part Number Description Manufacturer Compare
LTC2751BIUHF-16#TRPBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#TRPBF
LTC2751BIUHF-16#PBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#PBF
LTC2751BIUHF-16#PBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: -40°C to 85°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BIUHF-16#PBF
LTC2751BCUHF-16#TRPBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#TRPBF
LTC2751BCUHF-16#PBF LTC2751 - Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O; Package: QFN; Pins: 38; Temperature Range: 0°C to 70°C Linear Technology LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#PBF
LTC2751BCUHF-16#TRPBF Current Output 12-/14-/16-Bit SoftSpan DACs with Parallel I/O Analog Devices Inc LTC2751BIUHF-16#TRPBF vs LTC2751BCUHF-16#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2751BIUHF-16#TRPBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2751BIUHF-16#TRPBF by Linear Technology

  • Please alert me when LTC2751BIUHF-16#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC2751BIUHF-16#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2751BIUHF-16#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC2751BIUHF-16#TRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2751BIUHF-16#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2751BIUHF-16#TRPBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: