Part Details for LTC2662CUH-12#PBF by Analog Devices Inc
Overview of LTC2662CUH-12#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2662CUH-12#TRPBF | Analog Devices | 5Ch 300mA CurrentSourceOutput | |
LTC2662CUH-16#PBF | Analog Devices | 5 Chnl 16/12 bit current sourc | |
LTC2662CUH-12#PBF | Analog Devices | 5Ch 300mA CurrentSourceOutput |
Price & Stock for LTC2662CUH-12#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2499
|
Newark | Da Converter, 12Bit, Qfn-Ep, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:2.85V To 5.5V, Adc/Dac Case Style:Qfn-Ep, No. Of Pins:32Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices LTC2662CUH-12#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4500 / $29.7800 | Buy Now |
DISTI #
LTC2662CUH-12#PBF-ND
|
DigiKey | IC DAC 12BIT A-OUT 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1000 / $32.3600 | Buy Now |
DISTI #
584-2662CUH-12#PBF
|
Mouser Electronics | Digital to Analog Converters - DAC 5Ch 300mA CurrentSourceOutput 12Bit DAC RoHS: Compliant | 437 |
|
$19.1000 / $31.1400 | Buy Now |
|
Analog Devices Inc | 5Ch 300mA CurrentSourceOutput Package Multiple: 73 | 0 |
|
$15.2800 / $32.3600 | Buy Now |
DISTI #
LTC2662CUH12PBF
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 73 | 0 |
|
$19.7300 / $22.9200 | Buy Now |
Part Details for LTC2662CUH-12#PBF
LTC2662CUH-12#PBF CAD Models
LTC2662CUH-12#PBF Part Data Attributes
|
LTC2662CUH-12#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2662CUH-12#PBF
Analog Devices Inc
Five-Channel, 300mA Current-Source-Output 16-/12-Bit SoftSpan DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-22 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 6.1 µs | |
Supply Current-Max | 1035 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |