Part Details for LTC2656BCFE-H16#TRPBF by Analog Devices Inc
Overview of LTC2656BCFE-H16#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2656BCFE-H16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2656BCFE-H16#TRPBF-ND
|
DigiKey | IC DAC 16BIT V-OUT 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
584-C2656BCFE-H16TPF
|
Mouser Electronics | Digital to Analog Converters - DAC Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/ C Max Reference RoHS: Compliant | 0 |
|
$26.5000 | Order Now |
|
Analog Devices Inc | Octal 16-/12-B R2R DACs w/ 10p Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$21.2000 / $30.1700 | Buy Now |
|
Quest Components | 15 |
|
$68.4335 / $80.5100 | Buy Now | |
DISTI #
LTC2656BCFEH16T
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 2500 | 0 |
|
$27.3800 / $28.4500 | Buy Now |
Part Details for LTC2656BCFE-H16#TRPBF
LTC2656BCFE-H16#TRPBF CAD Models
LTC2656BCFE-H16#TRPBF Part Data Attributes
|
LTC2656BCFE-H16#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2656BCFE-H16#TRPBF
Analog Devices Inc
Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 7.9 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC2656BCFE-H16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2656BCFE-H16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2656BCFE-H16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2656BCFE-H16#TRPBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2656BCFE-H16#TRPBF vs LTC2656BCFE-H16#TRPBF |
LTC2656BIFE-H16#TRPBF | Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference | Analog Devices Inc | LTC2656BCFE-H16#TRPBF vs LTC2656BIFE-H16#TRPBF |
LTC2656BCFE-H16#PBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC2656BCFE-H16#TRPBF vs LTC2656BCFE-H16#PBF |
LTC2656BIFE-H16#TRPBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2656BCFE-H16#TRPBF vs LTC2656BIFE-H16#TRPBF |
LTC2656BIFE-H16#PBF | LTC2656 - Octal 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC2656BCFE-H16#TRPBF vs LTC2656BIFE-H16#PBF |