Part Details for LTC2641IMS8-16#TRPBF by Linear Technology
Overview of LTC2641IMS8-16#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC2641IMS8-16#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC DAC 16BIT VOUT 8-MSOP | 2000 |
|
$36.8660 / $55.2990 | Buy Now |
Part Details for LTC2641IMS8-16#TRPBF
LTC2641IMS8-16#TRPBF CAD Models
LTC2641IMS8-16#TRPBF Part Data Attributes
|
LTC2641IMS8-16#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2641IMS8-16#TRPBF
Linear Technology
LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2641IMS8-16#TRPBF
This table gives cross-reference parts and alternative options found for LTC2641IMS8-16#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2641IMS8-16#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2641IMS8-16#TRPBF | Analog Devices Inc | $15.5659 | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | LTC2641IMS8-16#TRPBF vs LTC2641IMS8-16#TRPBF |
LTC2641IMS8-16#PBF | Analog Devices Inc | $15.7412 | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | LTC2641IMS8-16#TRPBF vs LTC2641IMS8-16#PBF |
LTC2641CMS8-16#TRPBF | Linear Technology | Check for Price | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2641IMS8-16#TRPBF vs LTC2641CMS8-16#TRPBF |
LTC2641CMS8-16#PBF | Linear Technology | Check for Price | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2641IMS8-16#TRPBF vs LTC2641CMS8-16#PBF |
LTC2641CMS8-16#PBF | Analog Devices Inc | $10.6296 | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | LTC2641IMS8-16#TRPBF vs LTC2641CMS8-16#PBF |
LTC2641CMS8-16#TRPBF | Analog Devices Inc | Check for Price | 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN | LTC2641IMS8-16#TRPBF vs LTC2641CMS8-16#TRPBF |
LTC2641IMS8-16#PBF | Linear Technology | Check for Price | LTC2641 - 16-/14-/12-Bit VOUT DACs in 3mm x 3mm DFN; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2641IMS8-16#TRPBF vs LTC2641IMS8-16#PBF |