LTC2637IMS-HMX12#TRPBF
Description: Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference

Overview of LTC2637IMS-HMX12#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2637IMS-HMX12#TRPBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637IMS-HMX12#PBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC
LTC2637IMS-HMX10#TRPBF Analog Devices Octal 12-/10-/8-B I2C VOUT DAC

Price & Stock for LTC2637IMS-HMX12#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC2637IMS-HMX12#TRPBF-ND
DigiKey IC DAC 12BIT V-OUT 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $13.2500
$13.2500 Buy Now
DISTI # 584-C2637IMSHMX12TPF
Mouser Electronics Digital to Analog Converters - DAC Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/ C Reference RoHS: Compliant 0
  • 2,500 $13.4800
$13.4800 Order Now
Analog Devices Inc Octal 12-/10-/8-B I2C VOUT DAC Min Qty: 2500 Package Multiple: 2500 0
  • 1 $15.0500
  • 1,000 $10.6000
  • 2,500 $13.2500
$10.6000 / $15.0500 Buy Now
DISTI # LTC2637IMHMX12T
Richardson RFPD CONVERTER - DAC RoHS: Compliant Min Qty: 2500 0
  • 2,500 $14.2300
  • 5,000 $13.6900
$13.6900 / $14.2300 Buy Now

CAD Models for LTC2637IMS-HMX12#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC2637IMS-HMX12#TRPBF by Analog Devices Inc

LTC2637IMS-HMX12#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1669
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog Output Voltage-Max
4.096 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Linearity Error-Max (EL)
0.061%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
5 µs
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC2637IMS-HMX12#TRPBF
    Analog Devices Inc
    Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/&deg;C Reference
    VS

Alternate Parts for LTC2637IMS-HMX12#TRPBF

This table gives cross-reference parts and alternative options found for LTC2637IMS-HMX12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637IMS-HMX12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC2637IMS-HMX12#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#PBF
LTC2637IMS-HMX12#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#PBF
LTC2637CMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637CMS-HMX12#TRPBF
LTC2637CMS-HMX12#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637CMS-HMX12#PBF
LTC2637HMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637HMS-HMX12#TRPBF
LTC2637IMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#TRPBF
LTC2637HMS-HMX12#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637HMS-HMX12#PBF
LTC2637HMS-HMX12#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637HMS-HMX12#PBF
Part Number Description Manufacturer Compare
LTC2637IMS-HMX12#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#PBF
LTC2637CDE-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637CDE-HMX12#TRPBF
LTC2637CDE-HMX12#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: DFN; Pins: 14; Temperature Range: 0°C to 70°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637CDE-HMX12#PBF
LTC2637HDE-HMX12#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637HDE-HMX12#TRPBF
LTC2637HMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637HMS-HMX12#TRPBF
LTC2637HMS-HMX12#PBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637HMS-HMX12#PBF
LTC2637IMS-HMX12#PBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#PBF
LTC2637CMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637CMS-HMX12#TRPBF
LTC2637IMS-HMX12#TRPBF LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C Linear Technology LTC2637IMS-HMX12#TRPBF vs LTC2637IMS-HMX12#TRPBF
LTC2637CDE-HMX12#TRPBF Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference Analog Devices Inc LTC2637IMS-HMX12#TRPBF vs LTC2637CDE-HMX12#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC2637IMS-HMX12#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC2637IMS-HMX12#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC2637IMS-HMX12#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC2637IMS-HMX12#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC2637IMS-HMX12#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC2637IMS-HMX12#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC2637IMS-HMX12#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC2637IMS-HMX12#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC2637IMS-HMX12#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: