Part Details for LTC2637CMS-LMI8#TRPBF by Linear Technology
Overview of LTC2637CMS-LMI8#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2637CMS-LMI8#TRPBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CMS-LMI8#PBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC | |
LTC2637CMS-HMI10#TRPBF | Analog Devices | Octal 12-/10-/8-B I2C VOUT DAC |
Part Details for LTC2637CMS-LMI8#TRPBF
LTC2637CMS-LMI8#TRPBF CAD Models
LTC2637CMS-LMI8#TRPBF Part Data Attributes
|
LTC2637CMS-LMI8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2637CMS-LMI8#TRPBF
Linear Technology
LTC2637 - Octal 12-/10-/8-Bit I<sup>2</sup>C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 3.5 µs | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC2637CMS-LMI8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2637CMS-LMI8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2637CMS-LMI8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC2637CMS-LMI8#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637CMS-LMI8#PBF |
LTC2637HMS-LMI8#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637HMS-LMI8#PBF |
LTC2637CMS-LMI8#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637CMS-LMI8#TRPBF |
LTC2637IMS-LMI8 | IC SERIAL INPUT LOADING, 3.5 us SETTLING TIME, 8-BIT DAC, PDSO16, 4 X 5 MM, PLASTIC, MSOP-16, Digital to Analog Converter | Linear Technology | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8 |
LTC2637IMS-LMI8#PBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8#PBF |
LTC2637IMS-LMI8#TRPBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8#TRPBF |
LTC2637IMS-LMI8#TRPBF | Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8#TRPBF |
LTC2637IMS-LMI8 | D/A Converter, 1 Func, Serial Input Loading, 3.5us Settling Time, PDSO16 | Analog Devices Inc | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8 |
LTC2637IMS-LMI8#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC2637CMS-LMI8#TRPBF vs LTC2637IMS-LMI8#PBF |
LTC2637HMS-LMI8#PBF | LTC2637 - Octal 12-/10-/8-Bit I2C VOUT DACs with 10ppm/°C Reference; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC2637CMS-LMI8#TRPBF vs LTC2637HMS-LMI8#PBF |